RES 3.83K OHM 1/10W 1% 0603 SMD - 9C06031A3831FKHFT - Resistors
| Digi-Key Part Number | 311-3.83KHDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A3831FKHFT | |||
| Description | RES 3.83K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3831FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.83K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3831FKHFT 9C06031A3831FKHFT 311 3 83KHDKR ND 311383KHDKRND 311-3.83KHDKR |
RES 3.83K OHM 1/10W 1% 0603 SMD - 9C06031A3831FKHFT (311-3.83KHDKR-ND) - Resistors
Related parts Resistors:RES 383K OHM 1/10W 1% 0603 SMD - 9C06031A3833FKHFT
Order 'res 383k ohm 1/10w 1% 0603 smd - 9C06031A3833FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-383KHTR-ND.
RES 38.3K OHM 1/10W 1% 0603 SMD - 9C06031A3832FKHFT
Order 'res 38.3k ohm 1/10w 1% 0603 smd - 9C06031A3832FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-38.3KHTR-ND.
RES 3.83K OHM 1/10W .1% SMD 0603 - 9T06031A3831BAHFT
Order 'res 3.83k ohm 1/10w .1% smd 0603 - 9T06031A3831BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3831BAHFT-ND.
RES 3.83K OHM 1/10W .5% SMD 0603 - 9T06031A3831DAHFT
Order 'res 3.83k ohm 1/10w .5% smd 0603 - 9T06031A3831DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3831DAHFT-ND.
RES 3.83K OHM 1/10W .5% SMD 0603 - 9T06031A3831DBHFT
Order 'res 3.83k ohm 1/10w .5% smd 0603 - 9T06031A3831DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3831DBHFT-ND.
RES 3.83K OHM 1/10W 1% SMD 0603 - 9T06031A3831FBHFT
Order 'res 3.83k ohm 1/10w 1% smd 0603 - 9T06031A3831FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3831FBHFT-ND.
RES 38.3K OHM 1/10W .1% SMD 0603 - 9T06031A3832BAHFT
Order 'res 38.3k ohm 1/10w .1% smd 0603 - 9T06031A3832BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3832BAHFT-ND.
RES 38.3K OHM 1/10W .5% SMD 0603 - 9T06031A3832DAHFT
Order 'res 38.3k ohm 1/10w .5% smd 0603 - 9T06031A3832DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3832DAHFT-ND.
RES 38.3K OHM 1/10W .5% SMD 0603 - 9T06031A3832DBHFT
Order 'res 38.3k ohm 1/10w .5% smd 0603 - 9T06031A3832DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3832DBHFT-ND.
RES 38.3K OHM 1/10W 1% SMD 0603 - 9T06031A3832FBHFT
Order 'res 38.3k ohm 1/10w 1% smd 0603 - 9T06031A3832FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3832FBHFT-ND.
RES 38.3K OHM 1/10W .1% SMD 0603 - RT0603BRD0738K3L
Order 'res 38.3k ohm 1/10w .1% smd 0603 - RT0603BRD0738K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0738K3L-ND.
RES 3.83K OHM 1/10W .1% SMD 0603 - RT0603BRD073K83L
Order 'res 3.83k ohm 1/10w .1% smd 0603 - RT0603BRD073K83L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD073K83L-ND.
RES 38.3K OHM 1/10W .5% SMD 0603 - RT0603DRD0738K3L
Order 'res 38.3k ohm 1/10w .5% smd 0603 - RT0603DRD0738K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0738K3L-ND.
RES 3.83K OHM 1/10W .5% SMD 0603 - RT0603DRD073K83L
Order 'res 3.83k ohm 1/10w .5% smd 0603 - RT0603DRD073K83L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD073K83L-ND.
RES 38.3K OHM 1/10W .5% SMD 0603 - RT0603DRE0738K3L
Order 'res 38.3k ohm 1/10w .5% smd 0603 - RT0603DRE0738K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0738K3L-ND.
Send this link via E-Mail
Help With This Screen