RES 383K OHM 1/8W 1% 0805 SMD - 9C08052A3833FKHFT
| Digi-Key Part Number | 311-383KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A3833FKHFT | |||
| Description | RES 383K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3833FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 383K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3833FKHFT 9C08052A3833FKHFT 311 383KCTR ND 311383KCTRND 311-383KCTR |
RES 383K OHM 1/8W 1% 0805 SMD - 9C08052A3833FKHFT (311-383KCTR-ND)
Related parts :RES 3.83K OHM 1/8W .1% SMD 0805 - 9T08052A3831BAHFT
Order 'res 3.83k ohm 1/8w .1% smd 0805 - 9T08052A3831BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831BAHFT-ND.
RES 3.83K OHM 1/8W .1% SMD 0805 - 9T08052A3831BBHFT
Order 'res 3.83k ohm 1/8w .1% smd 0805 - 9T08052A3831BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831BBHFT-ND.
RES 3.83K OHM 1/8W .25% SMD 0805 - 9T08052A3831CAHFT
Order 'res 3.83k ohm 1/8w .25% smd 0805 - 9T08052A3831CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831CAHFT-ND.
RES 3.83K OHM 1/8W .25% SMD 0805 - 9T08052A3831CBHFT
Order 'res 3.83k ohm 1/8w .25% smd 0805 - 9T08052A3831CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831CBHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DAHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DAHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DBHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DBHFT-ND.
RES 3.83K OHM 1/8W 1% SMD 0805 - 9T08052A3831FBHFT
Order 'res 3.83k ohm 1/8w 1% smd 0805 - 9T08052A3831FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831FBHFT-ND.
RES 38.3K OHM 1/8W .1% SMD 0805 - 9T08052A3832BAHFT
Order 'res 38.3k ohm 1/8w .1% smd 0805 - 9T08052A3832BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832BAHFT-ND.
RES 38.3K OHM 1/8W .1% SMD 0805 - 9T08052A3832BBHFT
Order 'res 38.3k ohm 1/8w .1% smd 0805 - 9T08052A3832BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832BBHFT-ND.
RES 38.3K OHM 1/8W .25% SMD 0805 - 9T08052A3832CAHFT
Order 'res 38.3k ohm 1/8w .25% smd 0805 - 9T08052A3832CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832CAHFT-ND.
RES 38.3K OHM 1/8W .25% SMD 0805 - 9T08052A3832CBHFT
Order 'res 38.3k ohm 1/8w .25% smd 0805 - 9T08052A3832CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832CBHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 0805 - 9T08052A3832DAHFT
Order 'res 38.3k ohm 1/8w .5% smd 0805 - 9T08052A3832DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832DAHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 0805 - 9T08052A3832DBHFT
Order 'res 38.3k ohm 1/8w .5% smd 0805 - 9T08052A3832DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832DBHFT-ND.
RES 38.3K OHM 1/8W 1% SMD 0805 - 9T08052A3832FBHFT
Order 'res 38.3k ohm 1/8w 1% smd 0805 - 9T08052A3832FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832FBHFT-ND.
RES 383K OHM 1/8W .1% SMD 0805 - 9T08052A3833BAHFT
Order 'res 383k ohm 1/8w .1% smd 0805 - 9T08052A3833BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3833BAHFT-ND.
Send this link via E-Mail
Help With This Screen