RES 38.3K OHM 1/8W 1% 0805 SMD - 9C08052A3832FKHFT - Resistors
| Digi-Key Part Number | 311-38.3KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3832FKHFT | |||
| Description | RES 38.3K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3832FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 38.3K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3832FKHFT 9C08052A3832FKHFT 311 38 3KCDKR ND 311383KCDKRND 311-38.3KCDKR |
RES 38.3K OHM 1/8W 1% 0805 SMD - 9C08052A3832FKHFT (311-38.3KCDKR-ND) - Resistors
Related parts Resistors:RES 3.83K OHM 1/8W 1% 0805 SMD - 9C08052A3831FKHFT
Order 'res 3.83k ohm 1/8w 1% 0805 smd - 9C08052A3831FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.83KCTR-ND.
RES 383K OHM 1/8W 1% 0805 SMD - 9C08052A3833FKHFT
Order 'res 383k ohm 1/8w 1% 0805 smd - 9C08052A3833FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-383KCTR-ND.
RES 3.83K OHM 1/8W .1% SMD 0805 - 9T08052A3831BAHFT
Order 'res 3.83k ohm 1/8w .1% smd 0805 - 9T08052A3831BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831BAHFT-ND.
RES 3.83K OHM 1/8W .1% SMD 0805 - 9T08052A3831BBHFT
Order 'res 3.83k ohm 1/8w .1% smd 0805 - 9T08052A3831BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831BBHFT-ND.
RES 3.83K OHM 1/8W .25% SMD 0805 - 9T08052A3831CAHFT
Order 'res 3.83k ohm 1/8w .25% smd 0805 - 9T08052A3831CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831CAHFT-ND.
RES 3.83K OHM 1/8W .25% SMD 0805 - 9T08052A3831CBHFT
Order 'res 3.83k ohm 1/8w .25% smd 0805 - 9T08052A3831CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831CBHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DAHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DAHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DBHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DBHFT-ND.
RES 3.83K OHM 1/8W 1% SMD 0805 - 9T08052A3831FBHFT
Order 'res 3.83k ohm 1/8w 1% smd 0805 - 9T08052A3831FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831FBHFT-ND.
RES 38.3K OHM 1/8W .1% SMD 0805 - 9T08052A3832BAHFT
Order 'res 38.3k ohm 1/8w .1% smd 0805 - 9T08052A3832BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832BAHFT-ND.
RES 38.3K OHM 1/8W .1% SMD 0805 - 9T08052A3832BBHFT
Order 'res 38.3k ohm 1/8w .1% smd 0805 - 9T08052A3832BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832BBHFT-ND.
RES 38.3K OHM 1/8W .25% SMD 0805 - 9T08052A3832CAHFT
Order 'res 38.3k ohm 1/8w .25% smd 0805 - 9T08052A3832CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832CAHFT-ND.
RES 38.3K OHM 1/8W .25% SMD 0805 - 9T08052A3832CBHFT
Order 'res 38.3k ohm 1/8w .25% smd 0805 - 9T08052A3832CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832CBHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 0805 - 9T08052A3832DAHFT
Order 'res 38.3k ohm 1/8w .5% smd 0805 - 9T08052A3832DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832DAHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 0805 - 9T08052A3832DBHFT
Order 'res 38.3k ohm 1/8w .5% smd 0805 - 9T08052A3832DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832DBHFT-ND.
Send this link via E-Mail
Help With This Screen