RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT - Resistors
| Digi-Key Part Number | 311-38.3HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A38R3FKHFT | |||
| Description | RES 38.3 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A38R3FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 38.3 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A38R3FKHFT 9C06031A38R3FKHFT 311 38 3HTR ND 311383HTRND 311-38.3HTR |
RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT (311-38.3HTR-ND) - Resistors
Related parts Resistors:RES 383 OHM 1/10W .1% SMD 0603 - 9T06031A3830BAHFT
Order 'res 383 ohm 1/10w .1% smd 0603 - 9T06031A3830BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830BAHFT-ND.
RES 383 OHM 1/10W .1% SMD 0603 - 9T06031A3830BBHFT
Order 'res 383 ohm 1/10w .1% smd 0603 - 9T06031A3830BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830BBHFT-ND.
RES 383 OHM 1/10W .25% SMD 0603 - 9T06031A3830CAHFT
Order 'res 383 ohm 1/10w .25% smd 0603 - 9T06031A3830CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830CAHFT-ND.
RES 383 OHM 1/10W .25% SMD 0603 - 9T06031A3830CBHFT
Order 'res 383 ohm 1/10w .25% smd 0603 - 9T06031A3830CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830CBHFT-ND.
RES 383 OHM 1/10W .5% SMD 0603 - 9T06031A3830DAHFT
Order 'res 383 ohm 1/10w .5% smd 0603 - 9T06031A3830DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830DAHFT-ND.
RES 383 OHM 1/10W .5% SMD 0603 - 9T06031A3830DBHFT
Order 'res 383 ohm 1/10w .5% smd 0603 - 9T06031A3830DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830DBHFT-ND.
RES 383 OHM 1/10W 1% SMD 0603 - 9T06031A3830FBHFT
Order 'res 383 ohm 1/10w 1% smd 0603 - 9T06031A3830FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830FBHFT-ND.
RES 38.3 OHM 1/10W .1% SMD 0603 - 9T06031A38R3BAHFT
Order 'res 38.3 ohm 1/10w .1% smd 0603 - 9T06031A38R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3BAHFT-ND.
RES 38.3 OHM 1/10W .1% SMD 0603 - 9T06031A38R3BBHFT
Order 'res 38.3 ohm 1/10w .1% smd 0603 - 9T06031A38R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3BBHFT-ND.
RES 38.3 OHM 1/10W .25% SMD 0603 - 9T06031A38R3CAHFT
Order 'res 38.3 ohm 1/10w .25% smd 0603 - 9T06031A38R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3CAHFT-ND.
RES 38.3 OHM 1/10W .25% SMD 0603 - 9T06031A38R3CBHFT
Order 'res 38.3 ohm 1/10w .25% smd 0603 - 9T06031A38R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3CBHFT-ND.
RES 38.3 OHM 1/10W .5% SMD 0603 - 9T06031A38R3DAHFT
Order 'res 38.3 ohm 1/10w .5% smd 0603 - 9T06031A38R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3DAHFT-ND.
RES 38.3 OHM 1/10W .5% SMD 0603 - 9T06031A38R3DBHFT
Order 'res 38.3 ohm 1/10w .5% smd 0603 - 9T06031A38R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3DBHFT-ND.
RES 38.3 OHM 1/10W 1% SMD 0603 - 9T06031A38R3FBHFT
Order 'res 38.3 ohm 1/10w 1% smd 0603 - 9T06031A38R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3FBHFT-ND.
RES 383 OHM 1/10W .1% SMD 0603 - RT0603BRD07383RL
Order 'res 383 ohm 1/10w .1% smd 0603 - RT0603BRD07383RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07383RL-ND.
Send this link via E-Mail
Help With This Screen