Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT - Resistors

Digi-Key Part Number 311-38.3HCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A38R3FKHFT
DescriptionRES 38.3 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A38R3FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms38.3
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A38R3FKHFT
9C06031A38R3FKHFT
311 38 3HCT ND
311383HCTND
311-38.3HCT


Image of RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT

RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT (311-38.3HCT-ND) - Resistors

Related parts Resistors:
RES 383 OHM 1/10W .1% SMD 0603 - 9T06031A3830BAHFT
 Order 'res 383 ohm 1/10w .1% smd 0603 - 9T06031A3830BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830BAHFT-ND.
RES 383 OHM 1/10W .1% SMD 0603 - 9T06031A3830BBHFT
 Order 'res 383 ohm 1/10w .1% smd 0603 - 9T06031A3830BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830BBHFT-ND.
RES 383 OHM 1/10W .25% SMD 0603 - 9T06031A3830CAHFT
 Order 'res 383 ohm 1/10w .25% smd 0603 - 9T06031A3830CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830CAHFT-ND.
RES 383 OHM 1/10W .25% SMD 0603 - 9T06031A3830CBHFT
 Order 'res 383 ohm 1/10w .25% smd 0603 - 9T06031A3830CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830CBHFT-ND.
RES 383 OHM 1/10W .5% SMD 0603 - 9T06031A3830DAHFT
 Order 'res 383 ohm 1/10w .5% smd 0603 - 9T06031A3830DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830DAHFT-ND.
RES 383 OHM 1/10W .5% SMD 0603 - 9T06031A3830DBHFT
 Order 'res 383 ohm 1/10w .5% smd 0603 - 9T06031A3830DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830DBHFT-ND.
RES 383 OHM 1/10W 1% SMD 0603 - 9T06031A3830FBHFT
 Order 'res 383 ohm 1/10w 1% smd 0603 - 9T06031A3830FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3830FBHFT-ND.
RES 38.3 OHM 1/10W .1% SMD 0603 - 9T06031A38R3BAHFT
 Order 'res 38.3 ohm 1/10w .1% smd 0603 - 9T06031A38R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3BAHFT-ND.
RES 38.3 OHM 1/10W .1% SMD 0603 - 9T06031A38R3BBHFT
 Order 'res 38.3 ohm 1/10w .1% smd 0603 - 9T06031A38R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3BBHFT-ND.
RES 38.3 OHM 1/10W .25% SMD 0603 - 9T06031A38R3CAHFT
 Order 'res 38.3 ohm 1/10w .25% smd 0603 - 9T06031A38R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3CAHFT-ND.
RES 38.3 OHM 1/10W .25% SMD 0603 - 9T06031A38R3CBHFT
 Order 'res 38.3 ohm 1/10w .25% smd 0603 - 9T06031A38R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3CBHFT-ND.
RES 38.3 OHM 1/10W .5% SMD 0603 - 9T06031A38R3DAHFT
 Order 'res 38.3 ohm 1/10w .5% smd 0603 - 9T06031A38R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3DAHFT-ND.
RES 38.3 OHM 1/10W .5% SMD 0603 - 9T06031A38R3DBHFT
 Order 'res 38.3 ohm 1/10w .5% smd 0603 - 9T06031A38R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3DBHFT-ND.
RES 38.3 OHM 1/10W 1% SMD 0603 - 9T06031A38R3FBHFT
 Order 'res 38.3 ohm 1/10w 1% smd 0603 - 9T06031A38R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A38R3FBHFT-ND.
RES 383 OHM 1/10W .1% SMD 0603 - RT0603BRD07383RL
 Order 'res 383 ohm 1/10w .1% smd 0603 - RT0603BRD07383RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07383RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 38.3 OHM 1/10W 0.1% 0603 - TNPW060338R3BETA Next: RES 38.3 OHM 1/10W 1% 0603 SMD - 9C06031A38R3FKHFT