RES 383 OHM 1/8W 1% 0805 SMD - 9C08052A3830FKHFT - Resistors
| Digi-Key Part Number | 311-383CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3830FKHFT | |||
| Description | RES 383 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3830FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 383 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3830FKHFT 9C08052A3830FKHFT 311 383CCT ND 311383CCTND 311-383CCT |
9C08052A3830FKHFT Specification Sheet
RES 383 OHM 1/8W 1% 0805 SMD - 9C08052A3830FKHFT (311-383CCT-ND) - Resistors
Related parts Resistors:RES 38.3 OHM 1/8W 1% 0805 SMD - 9C08052A38R3FKHFT
Order 'res 38.3 ohm 1/8w 1% 0805 smd - 9C08052A38R3FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-38.3CTR-ND.
RES 3.83 OHM 1/8W 1% 0805 SMD - 9C08052A3R83FGHFT
Order 'res 3.83 ohm 1/8w 1% 0805 smd - 9C08052A3R83FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.83CTR-ND.
RES 383 OHM 1/8W .1% SMD 0805 - 9T08052A3830BAHFT
Order 'res 383 ohm 1/8w .1% smd 0805 - 9T08052A3830BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830BAHFT-ND.
RES 383 OHM 1/8W .1% SMD 0805 - 9T08052A3830BBHFT
Order 'res 383 ohm 1/8w .1% smd 0805 - 9T08052A3830BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830BBHFT-ND.
RES 383 OHM 1/8W .25% SMD 0805 - 9T08052A3830CAHFT
Order 'res 383 ohm 1/8w .25% smd 0805 - 9T08052A3830CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830CAHFT-ND.
RES 383 OHM 1/8W .25% SMD 0805 - 9T08052A3830CBHFT
Order 'res 383 ohm 1/8w .25% smd 0805 - 9T08052A3830CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830CBHFT-ND.
RES 383 OHM 1/8W .5% SMD 0805 - 9T08052A3830DAHFT
Order 'res 383 ohm 1/8w .5% smd 0805 - 9T08052A3830DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830DAHFT-ND.
RES 383 OHM 1/8W .5% SMD 0805 - 9T08052A3830DBHFT
Order 'res 383 ohm 1/8w .5% smd 0805 - 9T08052A3830DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830DBHFT-ND.
RES 383 OHM 1/8W 1% SMD 0805 - 9T08052A3830FBHFT
Order 'res 383 ohm 1/8w 1% smd 0805 - 9T08052A3830FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830FBHFT-ND.
RES 38.3 OHM 1/8W .1% SMD 0805 - 9T08052A38R3BAHFT
Order 'res 38.3 ohm 1/8w .1% smd 0805 - 9T08052A38R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3BAHFT-ND.
RES 38.3 OHM 1/8W .1% SMD 0805 - 9T08052A38R3BBHFT
Order 'res 38.3 ohm 1/8w .1% smd 0805 - 9T08052A38R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3BBHFT-ND.
RES 38.3 OHM 1/8W .25% SMD 0805 - 9T08052A38R3CAHFT
Order 'res 38.3 ohm 1/8w .25% smd 0805 - 9T08052A38R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3CAHFT-ND.
RES 38.3 OHM 1/8W .25% SMD 0805 - 9T08052A38R3CBHFT
Order 'res 38.3 ohm 1/8w .25% smd 0805 - 9T08052A38R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3CBHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 0805 - 9T08052A38R3DAHFT
Order 'res 38.3 ohm 1/8w .5% smd 0805 - 9T08052A38R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3DAHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 0805 - 9T08052A38R3DBHFT
Order 'res 38.3 ohm 1/8w .5% smd 0805 - 9T08052A38R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3DBHFT-ND.
Send this link via E-Mail
Help With This Screen