RES 3.74K OHM 1/16W 1% 0402 SMD - 9C04021A3741FLHF3
| Digi-Key Part Number | 311-3.74KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00756 .00672 .00560 .00465 .00420 .00378 |
Extended Price
75.60 201.60 280.00 465.00 1050.00 1890.00 |
| Manufacturer Part Number | 9C04021A3741FLHF3 | |||
| Description | RES 3.74K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A3741FLHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.74K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A3741FLHF3 9C04021A3741FLHF3 311 3 74KLTR ND 311374KLTRND 311-3.74KLTR |
RES 3.74K OHM 1/16W 1% 0402 SMD - 9C04021A3741FLHF3 (311-3.74KLTR-ND)
Related parts :RES 3.74K OHM 1/16W .1% SMD 0402 - 9T04021A3741BAHF3
Order 'res 3.74k ohm 1/16w .1% smd 0402 - 9T04021A3741BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3741BAHF3-ND.
RES 3.74K OHM 1/16W .1% SMD 0402 - 9T04021A3741BBHF3
Order 'res 3.74k ohm 1/16w .1% smd 0402 - 9T04021A3741BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3741BBHF3-ND.
RES 3.74K OHM 1/16W .5% SMD 0402 - 9T04021A3741DAHF3
Order 'res 3.74k ohm 1/16w .5% smd 0402 - 9T04021A3741DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3741DAHF3-ND.
RES 3.74K OHM 1/16W .5% SMD 0402 - 9T04021A3741DBHF3
Order 'res 3.74k ohm 1/16w .5% smd 0402 - 9T04021A3741DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3741DBHF3-ND.
RES 3.74K OHM 1/16W 1% SMD 0402 - 9T04021A3741FBHF3
Order 'res 3.74k ohm 1/16w 1% smd 0402 - 9T04021A3741FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3741FBHF3-ND.
RES 37.4K OHM 1/16W .1% SMD 0402 - 9T04021A3742BAHF3
Order 'res 37.4k ohm 1/16w .1% smd 0402 - 9T04021A3742BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3742BAHF3-ND.
RES 37.4K OHM 1/16W .1% SMD 0402 - 9T04021A3742BBHF3
Order 'res 37.4k ohm 1/16w .1% smd 0402 - 9T04021A3742BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3742BBHF3-ND.
RES 37.4K OHM 1/16W .5% SMD 0402 - 9T04021A3742DAHF3
Order 'res 37.4k ohm 1/16w .5% smd 0402 - 9T04021A3742DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3742DAHF3-ND.
RES 37.4K OHM 1/16W .5% SMD 0402 - 9T04021A3742DBHF3
Order 'res 37.4k ohm 1/16w .5% smd 0402 - 9T04021A3742DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3742DBHF3-ND.
RES 37.4K OHM 1/16W 1% SMD 0402 - 9T04021A3742FBHF3
Order 'res 37.4k ohm 1/16w 1% smd 0402 - 9T04021A3742FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3742FBHF3-ND.
RES 37.4K OHM 1/16W .1% SMD 0402 - RT0402BRD0737K4L
Order 'res 37.4k ohm 1/16w .1% smd 0402 - RT0402BRD0737K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0737K4L-ND.
RES 3.74K OHM 1/16W .1% SMD 0402 - RT0402BRD073K74L
Order 'res 3.74k ohm 1/16w .1% smd 0402 - RT0402BRD073K74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD073K74L-ND.
RES 37.4K OHM 1/16W .1% SMD 0402 - RT0402BRE0737K4L
Order 'res 37.4k ohm 1/16w .1% smd 0402 - RT0402BRE0737K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0737K4L-ND.
RES 3.74K OHM 1/16W .1% SMD 0402 - RT0402BRE073K74L
Order 'res 3.74k ohm 1/16w .1% smd 0402 - RT0402BRE073K74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE073K74L-ND.
RES 37.4K OHM 1/16W .5% SMD 0402 - RT0402DRD0737K4L
Order 'res 37.4k ohm 1/16w .5% smd 0402 - RT0402DRD0737K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0737K4L-ND.
Send this link via E-Mail
Help With This Screen