RES 37.4K OHM 1/8W 1% 0805 SMD - 9C08052A3742FKHFT - Resistors
| Digi-Key Part Number | 311-37.4KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3742FKHFT | |||
| Description | RES 37.4K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3742FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 37.4K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3742FKHFT 9C08052A3742FKHFT 311 37 4KCCT ND 311374KCCTND 311-37.4KCCT |
9C08052A3742FKHFT Specification Sheet
RES 37.4K OHM 1/8W 1% 0805 SMD - 9C08052A3742FKHFT (311-37.4KCCT-ND) - Resistors
Related parts Resistors:RES 3.74K OHM 1/8W .1% SMD 0805 - 9T08052A3741BAHFT
Order 'res 3.74k ohm 1/8w .1% smd 0805 - 9T08052A3741BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741BAHFT-ND.
RES 3.74K OHM 1/8W .1% SMD 0805 - 9T08052A3741BBHFT
Order 'res 3.74k ohm 1/8w .1% smd 0805 - 9T08052A3741BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741BBHFT-ND.
RES 3.74K OHM 1/8W .25% SMD 0805 - 9T08052A3741CAHFT
Order 'res 3.74k ohm 1/8w .25% smd 0805 - 9T08052A3741CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741CAHFT-ND.
RES 3.74K OHM 1/8W .25% SMD 0805 - 9T08052A3741CBHFT
Order 'res 3.74k ohm 1/8w .25% smd 0805 - 9T08052A3741CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741CBHFT-ND.
RES 3.74K OHM 1/8W .5% SMD 0805 - 9T08052A3741DAHFT
Order 'res 3.74k ohm 1/8w .5% smd 0805 - 9T08052A3741DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741DAHFT-ND.
RES 3.74K OHM 1/8W .5% SMD 0805 - 9T08052A3741DBHFT
Order 'res 3.74k ohm 1/8w .5% smd 0805 - 9T08052A3741DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741DBHFT-ND.
RES 3.74K OHM 1/8W 1% SMD 0805 - 9T08052A3741FBHFT
Order 'res 3.74k ohm 1/8w 1% smd 0805 - 9T08052A3741FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3741FBHFT-ND.
RES 37.4K OHM 1/8W .1% SMD 0805 - 9T08052A3742BAHFT
Order 'res 37.4k ohm 1/8w .1% smd 0805 - 9T08052A3742BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742BAHFT-ND.
RES 37.4K OHM 1/8W .1% SMD 0805 - 9T08052A3742BBHFT
Order 'res 37.4k ohm 1/8w .1% smd 0805 - 9T08052A3742BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742BBHFT-ND.
RES 37.4K OHM 1/8W .25% SMD 0805 - 9T08052A3742CAHFT
Order 'res 37.4k ohm 1/8w .25% smd 0805 - 9T08052A3742CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742CAHFT-ND.
RES 37.4K OHM 1/8W .25% SMD 0805 - 9T08052A3742CBHFT
Order 'res 37.4k ohm 1/8w .25% smd 0805 - 9T08052A3742CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742CBHFT-ND.
RES 37.4K OHM 1/8W .5% SMD 0805 - 9T08052A3742DAHFT
Order 'res 37.4k ohm 1/8w .5% smd 0805 - 9T08052A3742DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742DAHFT-ND.
RES 37.4K OHM 1/8W .5% SMD 0805 - 9T08052A3742DBHFT
Order 'res 37.4k ohm 1/8w .5% smd 0805 - 9T08052A3742DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742DBHFT-ND.
RES 37.4K OHM 1/8W 1% SMD 0805 - 9T08052A3742FBHFT
Order 'res 37.4k ohm 1/8w 1% smd 0805 - 9T08052A3742FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3742FBHFT-ND.
RES 374K OHM 1/8W .1% SMD 0805 - 9T08052A3743BAHFT
Order 'res 374k ohm 1/8w .1% smd 0805 - 9T08052A3743BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3743BAHFT-ND.
Send this link via E-Mail
Help With This Screen