RES 37.4 OHM 1/10W 1% 0603 SMD - 9C06031A37R4FKHFT - Resistors
| Digi-Key Part Number | 311-37.4HDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A37R4FKHFT | |||
| Description | RES 37.4 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A37R4FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 37.4 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A37R4FKHFT 9C06031A37R4FKHFT 311 37 4HDKR ND 311374HDKRND 311-37.4HDKR |
RES 37.4 OHM 1/10W 1% 0603 SMD - 9C06031A37R4FKHFT (311-37.4HDKR-ND) - Resistors
Related parts Resistors:RES 374 OHM 1/10W 1% 0603 SMD - 9C06031A3740FKHFT
Order 'res 374 ohm 1/10w 1% 0603 smd - 9C06031A3740FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-374HTR-ND.
RES 374 OHM 1/10W .1% SMD 0603 - 9T06031A3740BAHFT
Order 'res 374 ohm 1/10w .1% smd 0603 - 9T06031A3740BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740BAHFT-ND.
RES 374 OHM 1/10W .1% SMD 0603 - 9T06031A3740BBHFT
Order 'res 374 ohm 1/10w .1% smd 0603 - 9T06031A3740BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740BBHFT-ND.
RES 374 OHM 1/10W .25% SMD 0603 - 9T06031A3740CAHFT
Order 'res 374 ohm 1/10w .25% smd 0603 - 9T06031A3740CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740CAHFT-ND.
RES 374 OHM 1/10W .25% SMD 0603 - 9T06031A3740CBHFT
Order 'res 374 ohm 1/10w .25% smd 0603 - 9T06031A3740CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740CBHFT-ND.
RES 374 OHM 1/10W .5% SMD 0603 - 9T06031A3740DAHFT
Order 'res 374 ohm 1/10w .5% smd 0603 - 9T06031A3740DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740DAHFT-ND.
RES 374 OHM 1/10W .5% SMD 0603 - 9T06031A3740DBHFT
Order 'res 374 ohm 1/10w .5% smd 0603 - 9T06031A3740DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740DBHFT-ND.
RES 374 OHM 1/10W 1% SMD 0603 - 9T06031A3740FBHFT
Order 'res 374 ohm 1/10w 1% smd 0603 - 9T06031A3740FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3740FBHFT-ND.
RES 37.4 OHM 1/10W .1% SMD 0603 - 9T06031A37R4BAHFT
Order 'res 37.4 ohm 1/10w .1% smd 0603 - 9T06031A37R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4BAHFT-ND.
RES 37.4 OHM 1/10W .1% SMD 0603 - 9T06031A37R4BBHFT
Order 'res 37.4 ohm 1/10w .1% smd 0603 - 9T06031A37R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4BBHFT-ND.
RES 37.4 OHM 1/10W .25% SMD 0603 - 9T06031A37R4CAHFT
Order 'res 37.4 ohm 1/10w .25% smd 0603 - 9T06031A37R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4CAHFT-ND.
RES 37.4 OHM 1/10W .25% SMD 0603 - 9T06031A37R4CBHFT
Order 'res 37.4 ohm 1/10w .25% smd 0603 - 9T06031A37R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4CBHFT-ND.
RES 37.4 OHM 1/10W .5% SMD 0603 - 9T06031A37R4DAHFT
Order 'res 37.4 ohm 1/10w .5% smd 0603 - 9T06031A37R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4DAHFT-ND.
RES 37.4 OHM 1/10W .5% SMD 0603 - 9T06031A37R4DBHFT
Order 'res 37.4 ohm 1/10w .5% smd 0603 - 9T06031A37R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4DBHFT-ND.
RES 37.4 OHM 1/10W 1% SMD 0603 - 9T06031A37R4FBHFT
Order 'res 37.4 ohm 1/10w 1% smd 0603 - 9T06031A37R4FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A37R4FBHFT-ND.
Send this link via E-Mail
Help With This Screen