Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L - Resistors

Digi-Key Part Number 311-3.74FRCT-ND
Price Break
10
50
200
1000
Unit Price
.08800
.04740
.02720
.01856
Extended Price
0.88
2.37
5.44
18.56
Manufacturer Part NumberRC1206FR-073R74L
DescriptionRES 3.74 OHM 1/4W 1% 1206 SMD
Quantity Available 1140
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC1206FR-073R74L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.74
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206FR 073R74L
RC1206FR073R74L
311 3 74FRCT ND
311374FRCTND
311-3.74FRCT

RC1206FR-073R74L Specification Sheet

Image of RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L

RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L (311-3.74FRCT-ND) - Resistors

Related parts Resistors:
RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L
 Order 'res 3.74 ohm 1/4w 1% 1206 smd - RC1206FR-073R74L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.74FRCT-ND.
RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L
 Order 'res 3.74 ohm 1/4w 1% 1206 smd - RC1206FR-073R74L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.74FRDKR-ND.
RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L
 Order 'res 3.74 ohm 1/4w 1% 1206 smd - RC1206FR-073R74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.74FRTR-ND.
RES 374 OHM 1/4W 1% 1206 SMD - RC1206FR-07374RL
 Order 'res 374 ohm 1/4w 1% 1206 smd - RC1206FR-07374RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-374FRTR-ND.
RES 37.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0737R4L
 Order 'res 37.4 ohm 1/4w 1% 1206 smd - RC1206FR-0737R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-37.4FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - RC1206FR-071KL
 Order 'res 1.00k ohm 1/4w 1% 1206 smd - RC1206FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KFRCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.74 OHM 1/4W 1% 1206 SMD - CRCW12063R74FNTA Next: RES 3.74 OHM 1/4W 1% 1206 SMD - RC1206FR-073R74L