Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 3.63X2.27X2.51 GRY - 113 GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SR113G-ND
Price Break
1
25
50
100
250
500
Unit Price
5.42000
4.30000
3.69800
3.26800
2.92400
2.58000
Extended Price
5.42
107.50
184.90
326.80
731.00
1290.00
Manufacturer Part Number113 GRAY
DescriptionBOX 3.63X2.27X2.51 GRY
Quantity Available 18
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information113 GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesS
Shipping InfoShipped from Digi-Key
Size / Dimension3.61" L x 2.27" W x 2.5" H (91.69mm x 57.66mm x 63.5mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 113 GRAY
113 GRAY
SR113G ND
SR113GND
SR113G

113 GRAY Specification Sheet

Image of BOX 3.63X2.27X2.51 GRY - 113 GRAY

BOX 3.63X2.27X2.51 GRY - 113 GRAY (SR113G-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 3.63X2.27X2.51 GRY - 113 GRAY
 Order 'box 3.63x2.27x2.51 gry - 113 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR113G-ND.
BOX HANDHELD 1.6" X 5.1" GRY - 1597V
 Order 'box handheld 1.6" x 5.1" gry - 1597V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1597V-ND.
BOX 4.1 X 2.6 X .91 GRY - 021 GRAY
 Order 'box 4.1 x 2.6 x .91 gry - 021 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021G-ND.
BOX 4.38X3.25X1.41 GRY - 032 GRAY
 Order 'box 4.38x3.25x1.41 gry - 032 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032G-ND.
BOX 5.63 X 3.26 X .91 GRY - 051 GRAY
 Order 'box 5.63 x 3.26 x .91 gry - 051 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051G-ND.
BOX 5.63X3.25X0.9/0.39 GRY - 05S GRAY
 Order 'box 5.63x3.25x0.9/0.39 gry - 05S GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR05SG-ND.
BOX 6.88X4.88X1.41 GRY - 072 GRAY
 Order 'box 6.88x4.88x1.41 gry - 072 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072G-ND.
BOX 6.88X4.88X1.91 GRY - 073 GRAY
 Order 'box 6.88x4.88x1.91 gry - 073 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR073G-ND.
BOX 9.5X6.35X0.91 GRY - 091 GRAY
 Order 'box 9.5x6.35x0.91 gry - 091 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR091G-ND.
BOX 3.63X2.27X2.01 GRY - 112 GRAY
 Order 'box 3.63x2.27x2.01 gry - 112 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR112G-ND.
BOX 4.38X3.25X2.01 GRY - 132 GRAY
 Order 'box 4.38x3.25x2.01 gry - 132 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132G-ND.
BOX 5.63 X 3.25 X 2.51 GRY - 153 GRAY
 Order 'box 5.63 x 3.25 x 2.51 gry - 153 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153G-ND.
BOX 14.21 X 4.88 X 2.010 GRY - 182 GRAY
 Order 'box 14.21 x 4.88 x 2.010 gry - 182 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182G-ND.
BOX 4.38X3.25X1.51 9V GRY - 231 GRAY
 Order 'box 4.38x3.25x1.51 9v gry - 231 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231G-ND.
BOX 4.38X3.25X2.51 9V GRY - 233 GRAY
 Order 'box 4.38x3.25x2.51 9v gry - 233 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 3.63X2.27X2.51 BLK - 113 BLACK Next: BOX 3.63X2.27X2.51 WHITE BULK - 113-WHITE-BULK