RES 374 OHM 1/8W 1% 0805 SMD - 9C08052A3740FKHFT
| Digi-Key Part Number | 311-374CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3740FKHFT | |||
| Description | RES 374 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3740FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 374 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3740FKHFT 9C08052A3740FKHFT 311 374CCT ND 311374CCTND 311-374CCT |
RES 374 OHM 1/8W 1% 0805 SMD - 9C08052A3740FKHFT (311-374CCT-ND)
Related parts :RES 3.74 OHM 1/8W 1% 0805 SMD - 9C08052A3R74FGHFT
Order 'res 3.74 ohm 1/8w 1% 0805 smd - 9C08052A3R74FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.74CTR-ND.
RES 37.4 OHM 1/8W 1% 0805 SMD - 9C08052A37R4FKHFT
Order 'res 37.4 ohm 1/8w 1% 0805 smd - 9C08052A37R4FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-37.4CTR-ND.
RES 374 OHM 1/8W .1% SMD 0805 - 9T08052A3740BAHFT
Order 'res 374 ohm 1/8w .1% smd 0805 - 9T08052A3740BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740BAHFT-ND.
RES 374 OHM 1/8W .1% SMD 0805 - 9T08052A3740BBHFT
Order 'res 374 ohm 1/8w .1% smd 0805 - 9T08052A3740BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740BBHFT-ND.
RES 374 OHM 1/8W .25% SMD 0805 - 9T08052A3740CAHFT
Order 'res 374 ohm 1/8w .25% smd 0805 - 9T08052A3740CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740CAHFT-ND.
RES 374 OHM 1/8W .25% SMD 0805 - 9T08052A3740CBHFT
Order 'res 374 ohm 1/8w .25% smd 0805 - 9T08052A3740CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740CBHFT-ND.
RES 374 OHM 1/8W .5% SMD 0805 - 9T08052A3740DAHFT
Order 'res 374 ohm 1/8w .5% smd 0805 - 9T08052A3740DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740DAHFT-ND.
RES 374 OHM 1/8W .5% SMD 0805 - 9T08052A3740DBHFT
Order 'res 374 ohm 1/8w .5% smd 0805 - 9T08052A3740DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740DBHFT-ND.
RES 374 OHM 1/8W 1% SMD 0805 - 9T08052A3740FBHFT
Order 'res 374 ohm 1/8w 1% smd 0805 - 9T08052A3740FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3740FBHFT-ND.
RES 37.4 OHM 1/8W .1% SMD 0805 - 9T08052A37R4BAHFT
Order 'res 37.4 ohm 1/8w .1% smd 0805 - 9T08052A37R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4BAHFT-ND.
RES 37.4 OHM 1/8W .1% SMD 0805 - 9T08052A37R4BBHFT
Order 'res 37.4 ohm 1/8w .1% smd 0805 - 9T08052A37R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4BBHFT-ND.
RES 37.4 OHM 1/8W .25% SMD 0805 - 9T08052A37R4CAHFT
Order 'res 37.4 ohm 1/8w .25% smd 0805 - 9T08052A37R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4CAHFT-ND.
RES 37.4 OHM 1/8W .25% SMD 0805 - 9T08052A37R4CBHFT
Order 'res 37.4 ohm 1/8w .25% smd 0805 - 9T08052A37R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4CBHFT-ND.
RES 37.4 OHM 1/8W .5% SMD 0805 - 9T08052A37R4DAHFT
Order 'res 37.4 ohm 1/8w .5% smd 0805 - 9T08052A37R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4DAHFT-ND.
RES 37.4 OHM 1/8W .5% SMD 0805 - 9T08052A37R4DBHFT
Order 'res 37.4 ohm 1/8w .5% smd 0805 - 9T08052A37R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A37R4DBHFT-ND.
Send this link via E-Mail
Help With This Screen