CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K - Capacitors
| Digi-Key Part Number | PCC1756CT-ND |
1 10 100 500 1000 2000 |
.17000 .10800 .03890 .01988 .01404 .01167 |
Extended Price
0.17 1.08 3.89 9.94 14.04 23.34 |
| Manufacturer Part Number | ECJ-1VB1C333K | |||
| Description | CAP 33000PF 16V CERM X7R 0603 | |||
| Quantity Available | 136176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1C333K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1C333K ECJ1VB1C333K PCC1756CT ND PCC1756CTND PCC1756CT |
ECJ-1VB1C333K Specification Sheet
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K (PCC1756CT-ND) - Capacitors
Related parts Capacitors :CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1756CT-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1756DKR-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1756TR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750DKR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1750TR-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751CT-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751DKR-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1751TR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752CT-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752DKR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1752TR-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1753CT-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1753DKR-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1753TR-ND.
Send this link via E-Mail
Help With This Screen