RES 3.6M OHM 1/8W 5% 0805 SMD - 9C08052A3604JLHFT
| Digi-Key Part Number | 311-3.6MACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A3604JLHFT | |||
| Description | RES 3.6M OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3760 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3604JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3604JLHFT 9C08052A3604JLHFT 311 3 6MACT ND 31136MACTND 311-3.6MACT |
9C08052A3604JLHFT Specification Sheet
RES 3.6M OHM 1/8W 5% 0805 SMD - 9C08052A3604JLHFT (311-3.6MACT-ND)
Related parts :RES 3.6M OHM 1/8W 5% 0805 SMD - 9C08052A3604JLHFT
Order 'res 3.6m ohm 1/8w 5% 0805 smd - 9C08052A3604JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MACT-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - 9C08052A3604JLHFT
Order 'res 3.6m ohm 1/8w 5% 0805 smd - 9C08052A3604JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MADKR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - 9C08052A3604JLHFT
Order 'res 3.6m ohm 1/8w 5% 0805 smd - 9C08052A3604JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6MATR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - RC0805JR-073M6L
Order 'res 3.6m ohm 1/8w 5% 0805 smd - RC0805JR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MARCT-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - RC0805JR-073M6L
Order 'res 3.6m ohm 1/8w 5% 0805 smd - RC0805JR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MARDKR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - RC0805JR-073M6L
Order 'res 3.6m ohm 1/8w 5% 0805 smd - RC0805JR-073M6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6MARTR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - CRCW08053M60JNEA
Order 'res 3.6m ohm 1/8w 5% 0805 smd - CRCW08053M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6MACT-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - CRCW08053M60JNEA
Order 'res 3.6m ohm 1/8w 5% 0805 smd - CRCW08053M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6MADKR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - CRCW08053M60JNEA
Order 'res 3.6m ohm 1/8w 5% 0805 smd - CRCW08053M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6MATR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - CRCW08053M60JNTA
Order 'res 3.6m ohm 1/8w 5% 0805 smd - CRCW08053M60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053M60JNTA-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - MCR10EZHJ365
Order 'res 3.6m ohm 1/8w 5% 0805 smd - MCR10EZHJ365' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.6MACT-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - MCR10EZHJ365
Order 'res 3.6m ohm 1/8w 5% 0805 smd - MCR10EZHJ365' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.6MADKR-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - MCR10EZHJ365
Order 'res 3.6m ohm 1/8w 5% 0805 smd - MCR10EZHJ365' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.6MATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen