RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
| Digi-Key Part Number | 311-3.6KJDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A3601JLHF3 | |||
| Description | RES 3.6K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A3601JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A3601JLHF3 9C04021A3601JLHF3 311 3 6KJDKR ND 31136KJDKRND 311-3.6KJDKR |
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3 (311-3.6KJDKR-ND)
Related parts :RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KJTR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJRCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJRDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KJRTR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6KJDKR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KJDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6KJTR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36KJTR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD
Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040236K0JNTD-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNTD
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K60JNTD-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ362X
Order 'res 3.6k ohm 1/16w 5% 0402 smd - ERJ-2GEJ362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KJCT-ND.
Send this link via E-Mail
Help With This Screen