RES 3.6K OHM 1/4W 5% 1206 SMD - 9C12063A3601JLHFT
| Digi-Key Part Number | 311-3.6KETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A3601JLHFT | |||
| Description | RES 3.6K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3601JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3601JLHFT 9C12063A3601JLHFT 311 3 6KETR ND 31136KETRND 311-3.6KETR |
RES 3.6K OHM 1/4W 5% 1206 SMD - 9C12063A3601JLHFT (311-3.6KETR-ND)
Related parts :RES 3.6K OHM 1/4W 5% 1206 SMD - 9C12063A3601JLHFT
Order 'res 3.6k ohm 1/4w 5% 1206 smd - 9C12063A3601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KECT-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - 9C12063A3601JLHFT
Order 'res 3.6k ohm 1/4w 5% 1206 smd - 9C12063A3601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KEDKR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - 9C12063A3601JLHFT
Order 'res 3.6k ohm 1/4w 5% 1206 smd - 9C12063A3601JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KETR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - 9C12063A3602JLHFT
Order 'res 36k ohm 1/4w 5% 1206 smd - 9C12063A3602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KECT-ND.
RES 36K OHM 1/4W 5% 1206 SMD - 9C12063A3602JLHFT
Order 'res 36k ohm 1/4w 5% 1206 smd - 9C12063A3602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KEDKR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KERCT-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KERCT-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KERDKR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KERDKR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36KERTR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KERTR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - 9C12063A3602JLHFT
Order 'res 36k ohm 1/4w 5% 1206 smd - 9C12063A3602JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36KETR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - CRCW120636K0JNEA
Order 'res 36k ohm 1/4w 5% 1206 smd - CRCW120636K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KECT-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - CRCW12063K60JNEA
Order 'res 3.6k ohm 1/4w 5% 1206 smd - CRCW12063K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6KECT-ND.
RES 36K OHM 1/4W 5% 1206 SMD - CRCW120636K0JNEA
Order 'res 36k ohm 1/4w 5% 1206 smd - CRCW120636K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KEDKR-ND.
Send this link via E-Mail
Help With This Screen