Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL - Resistors

Digi-Key Part Number 311-36KERTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00423
.00381
.00338
.00282
.00234
.00212
.00190
Extended Price
21.15
38.10
84.50
141.00
234.00
530.00
950.00
Manufacturer Part NumberRC1206JR-0736KL
DescriptionRES 36K OHM 1/4W 5% 1206 SMD
Quantity Available 30000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC1206JR-0736KL
VendorYageo
CategoryResistors
Resistance In Ohms36.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206JR 0736KL
RC1206JR0736KL
311 36KERTR ND
31136KERTRND
311-36KERTR

RC1206JR-0736KL Specification Sheet

Image of RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL

RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL (311-36KERTR-ND) - Resistors

Related parts Resistors:
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
 Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KERCT-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
 Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KERDKR-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL
 Order 'res 36k ohm 1/4w 5% 1206 smd - RC1206JR-0736KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36KERTR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
 Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KERCT-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
 Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KERDKR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RC1206JR-073K6L
 Order 'res 3.6k ohm 1/4w 5% 1206 smd - RC1206JR-073K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36K OHM 1/4W 5% 1206 SMD - RC1206JR-0736KL Next: RES 36K OHM 1/4W 5% 1206 SMD - RMC 1/8 36K 5% R