Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3 - Resistors

Digi-Key Part Number 311-36JTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
48.60
129.60
180.00
299.00
675.00
1215.00
Manufacturer Part Number9C04021A36R0JLHF3
DescriptionRES 36 OHM 1/16W 5% 0402 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C04021A36R0JLHF3
VendorYageo
CategoryResistors
Resistance In Ohms36.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A36R0JLHF3
9C04021A36R0JLHF3
311 36JTR ND
31136JTRND
311-36JTR

9C04021A36R0JLHF3 Specification Sheet

Image of RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3

RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3 (311-36JTR-ND) - Resistors

Related parts Resistors:
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
 Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
 Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36UCT-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
 Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36UTR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
 Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36UDKR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
 Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
 Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JCT-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
 Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
 Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JDKR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
 Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
 Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36JTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3 Next: RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED