Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL - Resistors

Digi-Key Part Number 311-36JRTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
.00213
.00190
.00158
.00131
.00119
.00107
Extended Price
21.30
57.00
79.00
131.00
297.50
535.00
Manufacturer Part NumberRC0402JR-0736RL
DescriptionRES 36 OHM 1/16W 5% 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0402JR-0736RL
VendorYageo
CategoryResistors
Resistance In Ohms36.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402JR 0736RL
RC0402JR0736RL
311 36JRTR ND
31136JRTRND
311-36JRTR

RC0402JR-0736RL Specification Sheet

Image of RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL

RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL (311-36JRTR-ND) - Resistors

Related parts Resistors:
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
 Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
 Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
 Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL Next: RES 36 OHM 1/20W .5% 0201 - RR0306P-360-D