Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL

Digi-Key Part Number 311-36JRDKR-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part NumberRC0402JR-0736RL
DescriptionRES 36 OHM 1/16W 5% 0402 SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0402JR-0736RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms36.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402JR 0736RL
RC0402JR0736RL
311 36JRDKR ND
31136JRDKRND
311-36JRDKR

RC0402JR-0736RL Specification Sheet

Image of RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL

RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL (311-36JRDKR-ND)

Related parts :
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
 Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
 Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
 Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
 Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
 Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL Next: RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL