RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3 - Resistors
| Digi-Key Part Number | 311-36JDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A36R0JLHF3 | |||
| Description | RES 36 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A36R0JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A36R0JLHF3 9C04021A36R0JLHF3 311 36JDKR ND 31136JDKRND 311-36JDKR |
9C04021A36R0JLHF3 Specification Sheet
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3 (311-36JDKR-ND) - Resistors
Related parts Resistors:RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36UCT-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36UTR-ND.
RES 36 OHM 1/16W .5% 0402 SMD - RT0402DRE0736RL
Order 'res 36 ohm 1/16w .5% 0402 smd - RT0402DRE0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36UDKR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JCT-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JDKR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36JTR-ND.
Send this link via E-Mail
Help With This Screen