Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L - Resistors

Digi-Key Part Number 311-3.6GRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00330
.00297
.00264
.00220
.00183
.00165
.00149
Extended Price
16.50
29.70
66.00
110.00
183.00
412.50
745.00
Manufacturer Part NumberRC0603JR-073R6L
DescriptionRES 3.6 OHM 1/10W 5% 0603 SMD
Quantity Available 50000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0603JR-073R6L
VendorYageo
CategoryResistors
Resistance In Ohms3.60
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 073R6L
RC0603JR073R6L
311 3 6GRTR ND
31136GRTRND
311-3.6GRTR

RC0603JR-073R6L Specification Sheet

Image of RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L

RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L (311-3.6GRTR-ND) - Resistors

Related parts Resistors:
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRCT-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6GRTR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRDKR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L Next: RES 3.6 OHM 1/10W 5% 0603 SMD - RMCF 1/16 3.6 5% R