Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL - Resistors

Digi-Key Part Number 311-36GRDKR-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part NumberRC0603JR-0736RL
DescriptionRES 36 OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0603JR-0736RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms36.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 0736RL
RC0603JR0736RL
311 36GRDKR ND
31136GRDKRND
311-36GRDKR

RC0603JR-0736RL Specification Sheet

Image of RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL

RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL (311-36GRDKR-ND) - Resistors

Related parts Resistors:
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRDKR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
 Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36GRTR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRCT-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
 Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL Next: RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL