RES 36 OHM 1/10W 5% 0603 SMD - 9C06031A36R0JLHFT
| Digi-Key Part Number | 311-36GCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A36R0JLHFT | |||
| Description | RES 36 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A36R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A36R0JLHFT 9C06031A36R0JLHFT 311 36GCT ND 31136GCTND 311-36GCT |
RES 36 OHM 1/10W 5% 0603 SMD - 9C06031A36R0JLHFT (311-36GCT-ND)
Related parts :RES 36 OHM 1/10W 5% 0603 SMD - 9C06031A36R0JLHFT
Order 'res 36 ohm 1/10w 5% 0603 smd - 9C06031A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - 9C06031A36R0JLHFT
Order 'res 36 ohm 1/10w 5% 0603 smd - 9C06031A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GDKR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - 9C06031A36R0JLHFT
Order 'res 36 ohm 1/10w 5% 0603 smd - 9C06031A36R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36GTR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - 9C06031A3R60JGHFT
Order 'res 3.6 ohm 1/10w 5% 0603 smd - 9C06031A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GCT-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - 9C06031A3R60JGHFT
Order 'res 3.6 ohm 1/10w 5% 0603 smd - 9C06031A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36GRDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6GRDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RC0603JR-073R6L
Order 'res 3.6 ohm 1/10w 5% 0603 smd - RC0603JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6GRTR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RC0603JR-0736RL
Order 'res 36 ohm 1/10w 5% 0603 smd - RC0603JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36GRTR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - 9C06031A3R60JGHFT
Order 'res 3.6 ohm 1/10w 5% 0603 smd - 9C06031A3R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6GTR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - CRCW060336R0JNEA
Order 'res 36 ohm 1/10w 5% 0603 smd - CRCW060336R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36GCT-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - CRCW06033R60JNEA
Order 'res 3.6 ohm 1/10w 5% 0603 smd - CRCW06033R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6GCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - CRCW060336R0JNEA
Order 'res 36 ohm 1/10w 5% 0603 smd - CRCW060336R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36GDKR-ND.
Send this link via E-Mail
Help With This Screen