RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL - Resistors
| Digi-Key Part Number | 311-36ERTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | RC1206JR-0736RL | |||
| Description | RES 36 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-0736RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 0736RL RC1206JR0736RL 311 36ERTR ND 31136ERTRND 311-36ERTR |
RC1206JR-0736RL Specification Sheet
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL (311-36ERTR-ND) - Resistors
Related parts Resistors:RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERCT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36ERTR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERCT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.
Send this link via E-Mail
Help With This Screen