RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT - Resistors
| Digi-Key Part Number | 311-3.6ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A3R60JGHFT | |||
| Description | RES 3.6 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3R60JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3R60JGHFT 9C12063A3R60JGHFT 311 3 6ECT ND 31136ECTND 311-3.6ECT |
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT (311-3.6ECT-ND) - Resistors
Related parts Resistors:RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ECT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6EDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6ETR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - 9C12063A36R0JLHFT
Order 'res 36 ohm 1/4w 5% 1206 smd - 9C12063A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ECT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - 9C12063A36R0JLHFT
Order 'res 36 ohm 1/4w 5% 1206 smd - 9C12063A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36EDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERCT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERCT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6ERTR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36ERTR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - 9C12063A36R0JLHFT
Order 'res 36 ohm 1/4w 5% 1206 smd - 9C12063A36R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36ETR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - CRCW120636R0JNEA
Order 'res 36 ohm 1/4w 5% 1206 smd - CRCW120636R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36ECT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - CRCW12063R60JNEA
Order 'res 3.6 ohm 1/4w 5% 1206 smd - CRCW12063R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6ECT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - CRCW120636R0JNEA
Order 'res 36 ohm 1/4w 5% 1206 smd - CRCW120636R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36EDKR-ND.
Send this link via E-Mail
Help With This Screen