BOX 3.63X2.27X2.51 BLK - 113 BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR113B-ND |
1 25 50 100 250 500 |
5.42000 4.30000 3.69800 3.26800 2.92400 2.58000 |
Extended Price
5.42 107.50 184.90 326.80 731.00 1290.00 |
| Manufacturer Part Number | 113 BLACK | |||
| Description | BOX 3.63X2.27X2.51 BLK | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 113 BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides |
| Features | PCB Supports |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.61" L x 2.27" W x 2.5" H (91.69mm x 57.66mm x 63.5mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
113 BLACK 113 BLACK SR113B ND SR113BND SR113B |
113 BLACK Specification Sheet
BOX 3.63X2.27X2.51 BLK - 113 BLACK (SR113B-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 3.63X2.27X2.51 BLK - 113 BLACK
Order 'box 3.63x2.27x2.51 blk - 113 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR113B-ND.
BOX 4.38X3.25X1.41 BLK - 032 BLACK
Order 'box 4.38x3.25x1.41 blk - 032 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032B-ND.
BOX 6.88X4.88X1.41 BLK - 072 BLACK
Order 'box 6.88x4.88x1.41 blk - 072 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072B-ND.
BOX 6.88X4.88X1.91 BLK - 073 BLACK
Order 'box 6.88x4.88x1.91 blk - 073 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR073B-ND.
BOX 9.5X6.35X0.91 BLK - 091 BLACK
Order 'box 9.5x6.35x0.91 blk - 091 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR091B-ND.
BOX 3.63X2.27X2.01 BLK - 112 BLACK
Order 'box 3.63x2.27x2.01 blk - 112 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR112B-ND.
BOX 3.63X2.27X2.51 AMD - 113 ALMOND
Order 'box 3.63x2.27x2.51 amd - 113 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR113A-ND.
BOX 3.63X2.27X2.51 GRY - 113 GRAY
Order 'box 3.63x2.27x2.51 gry - 113 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR113G-ND.
BOX 4.38X3.25X2.01 BLK - 132 BLACK
Order 'box 4.38x3.25x2.01 blk - 132 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR132B-ND.
BOX 4.38X3.25X.885 BLK - G10 BLACK
Order 'box 4.38x3.25x.885 blk - G10 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRG10B-ND.
BOX 3.63X2.27X2.51 WHITE BULK - 113-WHITE-BULK
Order 'box 3.63x2.27x2.51 white bulk - 113-WHITE-BULK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number 113-WHITE-BULK-ND.
BOX 2.4X1.85X.93 BLK W/KEY HOLD - C-8 KH BLACK
Order 'box 2.4x1.85x.93 blk w/key hold - C-8 KH BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8KHB-ND.
BOX 4.1 X 2.6 X .91 BLK - 021 BLACK
Order 'box 4.1 x 2.6 x .91 blk - 021 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021B-ND.
STD-I BLK BOX (3.25X4.38X0.9) - 031-I-BLACK
Order 'std-i blk box (3.25x4.38x0.9) - 031-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IB-ND.
BOX 4.38X3.25X1.91 BLK - 033-I BLACK
Order 'box 4.38x3.25x1.91 blk - 033-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IB-ND.
Send this link via E-Mail
Help With This Screen