Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT

Digi-Key Part Number 311-3.65KHDKR-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A3651FKHFT
DescriptionRES 3.65K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A3651FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.65K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A3651FKHFT
9C06031A3651FKHFT
311 3 65KHDKR ND
311365KHDKRND
311-3.65KHDKR


Image of RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT

RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT (311-3.65KHDKR-ND)

Related parts :
RES 365K OHM 1/10W 1% 0603 SMD - 9C06031A3653FKHFT
 Order 'res 365k ohm 1/10w 1% 0603 smd - 9C06031A3653FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-365KHTR-ND.
RES 3.65K OHM 1/10W .1% SMD 0603 - 9T06031A3651BAHFT
 Order 'res 3.65k ohm 1/10w .1% smd 0603 - 9T06031A3651BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651BAHFT-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - 9T06031A3651DAHFT
 Order 'res 3.65k ohm 1/10w .5% smd 0603 - 9T06031A3651DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651DAHFT-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - 9T06031A3651DBHFT
 Order 'res 3.65k ohm 1/10w .5% smd 0603 - 9T06031A3651DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651DBHFT-ND.
RES 3.65K OHM 1/10W 1% SMD 0603 - 9T06031A3651FBHFT
 Order 'res 3.65k ohm 1/10w 1% smd 0603 - 9T06031A3651FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651FBHFT-ND.
RES 36.5K OHM 1/10W .1% SMD 0603 - 9T06031A3652BAHFT
 Order 'res 36.5k ohm 1/10w .1% smd 0603 - 9T06031A3652BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652BAHFT-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - 9T06031A3652DAHFT
 Order 'res 36.5k ohm 1/10w .5% smd 0603 - 9T06031A3652DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652DAHFT-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - 9T06031A3652DBHFT
 Order 'res 36.5k ohm 1/10w .5% smd 0603 - 9T06031A3652DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652DBHFT-ND.
RES 36.5K OHM 1/10W 1% SMD 0603 - 9T06031A3652FBHFT
 Order 'res 36.5k ohm 1/10w 1% smd 0603 - 9T06031A3652FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652FBHFT-ND.
RES 36.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0736K5L
 Order 'res 36.5k ohm 1/10w .1% smd 0603 - RT0603BRD0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0736K5L-ND.
RES 3.65K OHM 1/10W .1% SMD 0603 - RT0603BRD073K65L
 Order 'res 3.65k ohm 1/10w .1% smd 0603 - RT0603BRD073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD073K65L-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - RT0603DRD0736K5L
 Order 'res 36.5k ohm 1/10w .5% smd 0603 - RT0603DRD0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0736K5L-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - RT0603DRD073K65L
 Order 'res 3.65k ohm 1/10w .5% smd 0603 - RT0603DRD073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD073K65L-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0736K5L
 Order 'res 36.5k ohm 1/10w .5% smd 0603 - RT0603DRE0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0736K5L-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - RT0603DRE073K65L
 Order 'res 3.65k ohm 1/10w .5% smd 0603 - RT0603DRE073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE073K65L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT Next: RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT