RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT - Resistors
| Digi-Key Part Number | 311-3.65KHCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A3651FKHFT | |||
| Description | RES 3.65K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3651FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.65K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3651FKHFT 9C06031A3651FKHFT 311 3 65KHCT ND 311365KHCTND 311-3.65KHCT |
RES 3.65K OHM 1/10W 1% 0603 SMD - 9C06031A3651FKHFT (311-3.65KHCT-ND) - Resistors
Related parts Resistors:RES 365K OHM 1/10W 1% 0603 SMD - 9C06031A3653FKHFT
Order 'res 365k ohm 1/10w 1% 0603 smd - 9C06031A3653FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-365KHTR-ND.
RES 3.65K OHM 1/10W .1% SMD 0603 - 9T06031A3651BAHFT
Order 'res 3.65k ohm 1/10w .1% smd 0603 - 9T06031A3651BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651BAHFT-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - 9T06031A3651DAHFT
Order 'res 3.65k ohm 1/10w .5% smd 0603 - 9T06031A3651DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651DAHFT-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - 9T06031A3651DBHFT
Order 'res 3.65k ohm 1/10w .5% smd 0603 - 9T06031A3651DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651DBHFT-ND.
RES 3.65K OHM 1/10W 1% SMD 0603 - 9T06031A3651FBHFT
Order 'res 3.65k ohm 1/10w 1% smd 0603 - 9T06031A3651FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3651FBHFT-ND.
RES 36.5K OHM 1/10W .1% SMD 0603 - 9T06031A3652BAHFT
Order 'res 36.5k ohm 1/10w .1% smd 0603 - 9T06031A3652BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652BAHFT-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - 9T06031A3652DAHFT
Order 'res 36.5k ohm 1/10w .5% smd 0603 - 9T06031A3652DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652DAHFT-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - 9T06031A3652DBHFT
Order 'res 36.5k ohm 1/10w .5% smd 0603 - 9T06031A3652DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652DBHFT-ND.
RES 36.5K OHM 1/10W 1% SMD 0603 - 9T06031A3652FBHFT
Order 'res 36.5k ohm 1/10w 1% smd 0603 - 9T06031A3652FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3652FBHFT-ND.
RES 36.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0736K5L
Order 'res 36.5k ohm 1/10w .1% smd 0603 - RT0603BRD0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0736K5L-ND.
RES 3.65K OHM 1/10W .1% SMD 0603 - RT0603BRD073K65L
Order 'res 3.65k ohm 1/10w .1% smd 0603 - RT0603BRD073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD073K65L-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - RT0603DRD0736K5L
Order 'res 36.5k ohm 1/10w .5% smd 0603 - RT0603DRD0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0736K5L-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - RT0603DRD073K65L
Order 'res 3.65k ohm 1/10w .5% smd 0603 - RT0603DRD073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD073K65L-ND.
RES 36.5K OHM 1/10W .5% SMD 0603 - RT0603DRE0736K5L
Order 'res 36.5k ohm 1/10w .5% smd 0603 - RT0603DRE0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0736K5L-ND.
RES 3.65K OHM 1/10W .5% SMD 0603 - RT0603DRE073K65L
Order 'res 3.65k ohm 1/10w .5% smd 0603 - RT0603DRE073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE073K65L-ND.
Send this link via E-Mail
Help With This Screen