Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L - Resistors

Digi-Key Part Number 311-3.65KFRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00720
.00648
.00576
.00480
.00398
.00360
.00324
Extended Price
36.00
64.80
144.00
240.00
398.00
900.00
1620.00
Manufacturer Part NumberRC1206FR-073K65L
DescriptionRES 3.65K OHM 1/4W 1% 1206 SMD
Quantity Available 40000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC1206FR-073K65L
VendorYageo
CategoryResistors
Resistance In Ohms3.65K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206FR 073K65L
RC1206FR073K65L
311 3 65KFRTR ND
311365KFRTRND
311-3.65KFRTR

RC1206FR-073K65L Specification Sheet

Image of RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L

RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L (311-3.65KFRTR-ND) - Resistors

Related parts Resistors:
RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L
 Order 'res 3.65k ohm 1/4w 1% 1206 smd - RC1206FR-073K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.65KFRCT-ND.
RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L
 Order 'res 3.65k ohm 1/4w 1% 1206 smd - RC1206FR-073K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.65KFRDKR-ND.
RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L
 Order 'res 3.65k ohm 1/4w 1% 1206 smd - RC1206FR-073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.65KFRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - RC1206FR-071KL
 Order 'res 1.00k ohm 1/4w 1% 1206 smd - RC1206FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KFRCT-ND.
RES 100K OHM 1/4W 1% 1206 SMD - RC1206FR-07100KL
 Order 'res 100k ohm 1/4w 1% 1206 smd - RC1206FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KFRCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL
 Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.65K OHM 1/4W 1% 1206 SMD - RC1206FR-073K65L Next: RES 3.65K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.65K 1% G