CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
| Digi-Key Part Number | PCC1751TR-ND |
4000 8000 12000 24000 48000 100000 |
.00994 .00907 .00864 .00821 .00734 .00594 |
Extended Price
39.76 72.56 103.68 197.04 352.32 594.00 |
| Manufacturer Part Number | ECJ-1VB1C123K | |||
| Description | CAP 12000PF 16V CERM X7R 0603 | |||
| Quantity Available | 32000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1C123K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1C123K ECJ1VB1C123K PCC1751TR ND PCC1751TRND PCC1751TR |
ECJ-1VB1C123K Specification Sheet
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K (PCC1751TR-ND)
Related parts :CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751CT-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751DKR-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1751TR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750DKR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1750TR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752CT-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752DKR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1752TR-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1753CT-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1753DKR-ND.
CAP 18000PF 16V CERM X7R 0603 - ECJ-1VB1C183K
Order 'cap 18000pf 16v cerm x7r 0603 - ECJ-1VB1C183K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1753TR-ND.
CAP 22000PF 16V CERM X7R 0603 - ECJ-1VB1C223K
Order 'cap 22000pf 16v cerm x7r 0603 - ECJ-1VB1C223K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1754CT-ND.
CAP 22000PF 16V CERM X7R 0603 - ECJ-1VB1C223K
Order 'cap 22000pf 16v cerm x7r 0603 - ECJ-1VB1C223K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1754DKR-ND.
CAP 22000PF 16V CERM X7R 0603 - ECJ-1VB1C223K
Order 'cap 22000pf 16v cerm x7r 0603 - ECJ-1VB1C223K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1754TR-ND.
Send this link via E-Mail
Help With This Screen