Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 365 OHM 1/8W 1% 0805 SMD - 9C08052A3650FKHFT - Resistors

Digi-Key Part Number 311-365CCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A3650FKHFT
DescriptionRES 365 OHM 1/8W 1% 0805 SMD
Quantity Available 2000
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A3650FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms365
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A3650FKHFT
9C08052A3650FKHFT
311 365CCT ND
311365CCTND
311-365CCT

9C08052A3650FKHFT Specification Sheet

Image of RES 365 OHM 1/8W 1% 0805 SMD - 9C08052A3650FKHFT

RES 365 OHM 1/8W 1% 0805 SMD - 9C08052A3650FKHFT (311-365CCT-ND) - Resistors

Related parts Resistors:
RES 36.5 OHM 1/8W 1% 0805 SMD - 9C08052A36R5FKHFT
 Order 'res 36.5 ohm 1/8w 1% 0805 smd - 9C08052A36R5FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36.5CTR-ND.
RES 3.65 OHM 1/8W 1% 0805 SMD - 9C08052A3R65FGHFT
 Order 'res 3.65 ohm 1/8w 1% 0805 smd - 9C08052A3R65FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.65CTR-ND.
RES 365 OHM 1/8W .1% SMD 0805 - 9T08052A3650BAHFT
 Order 'res 365 ohm 1/8w .1% smd 0805 - 9T08052A3650BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650BAHFT-ND.
RES 365 OHM 1/8W .1% SMD 0805 - 9T08052A3650BBHFT
 Order 'res 365 ohm 1/8w .1% smd 0805 - 9T08052A3650BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650BBHFT-ND.
RES 365 OHM 1/8W .25% SMD 0805 - 9T08052A3650CAHFT
 Order 'res 365 ohm 1/8w .25% smd 0805 - 9T08052A3650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650CAHFT-ND.
RES 365 OHM 1/8W .25% SMD 0805 - 9T08052A3650CBHFT
 Order 'res 365 ohm 1/8w .25% smd 0805 - 9T08052A3650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650CBHFT-ND.
RES 365 OHM 1/8W .5% SMD 0805 - 9T08052A3650DAHFT
 Order 'res 365 ohm 1/8w .5% smd 0805 - 9T08052A3650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650DAHFT-ND.
RES 365 OHM 1/8W .5% SMD 0805 - 9T08052A3650DBHFT
 Order 'res 365 ohm 1/8w .5% smd 0805 - 9T08052A3650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650DBHFT-ND.
RES 365 OHM 1/8W 1% SMD 0805 - 9T08052A3650FBHFT
 Order 'res 365 ohm 1/8w 1% smd 0805 - 9T08052A3650FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3650FBHFT-ND.
RES 36.5 OHM 1/8W .1% SMD 0805 - 9T08052A36R5BAHFT
 Order 'res 36.5 ohm 1/8w .1% smd 0805 - 9T08052A36R5BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5BAHFT-ND.
RES 36.5 OHM 1/8W .1% SMD 0805 - 9T08052A36R5BBHFT
 Order 'res 36.5 ohm 1/8w .1% smd 0805 - 9T08052A36R5BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5BBHFT-ND.
RES 36.5 OHM 1/8W .25% SMD 0805 - 9T08052A36R5CAHFT
 Order 'res 36.5 ohm 1/8w .25% smd 0805 - 9T08052A36R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5CAHFT-ND.
RES 36.5 OHM 1/8W .25% SMD 0805 - 9T08052A36R5CBHFT
 Order 'res 36.5 ohm 1/8w .25% smd 0805 - 9T08052A36R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5CBHFT-ND.
RES 36.5 OHM 1/8W .5% SMD 0805 - 9T08052A36R5DAHFT
 Order 'res 36.5 ohm 1/8w .5% smd 0805 - 9T08052A36R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5DAHFT-ND.
RES 36.5 OHM 1/8W .5% SMD 0805 - 9T08052A36R5DBHFT
 Order 'res 36.5 ohm 1/8w .5% smd 0805 - 9T08052A36R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A36R5DBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 365 OHM 1/8W 0.1% 0805 - TNPW0805365RBETA Next: RES 365 OHM 1/8W 1% 0805 SMD - 9C08052A3650FKHFT