Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L - Resistors

Digi-Key Part Number 311-3.60MLRCT-ND
Price Break
10
50
200
1000
Unit Price
.09400
.05040
.02890
.01972
Extended Price
0.94
2.52
5.78
19.72
Manufacturer Part NumberRC0402FR-073M6L
DescriptionRES 3.60M OHM 1/16W 1% 0402 SMD
Quantity Available 69430
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0402FR-073M6L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.60M
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0402FR 073M6L
RC0402FR073M6L
311 3 60MLRCT ND
311360MLRCTND
311-3.60MLRCT

RC0402FR-073M6L Specification Sheet

Image of RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L

RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L (311-3.60MLRCT-ND) - Resistors

Related parts Resistors:
RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L
 Order 'res 3.60m ohm 1/16w 1% 0402 smd - RC0402FR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.60MLRCT-ND.
RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L
 Order 'res 3.60m ohm 1/16w 1% 0402 smd - RC0402FR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.60MLRDKR-ND.
RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L
 Order 'res 3.60m ohm 1/16w 1% 0402 smd - RC0402FR-073M6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.60MLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
 Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRCT-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
 Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
 Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
 Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRDKR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
 Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRDKR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
 Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRDKR-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
 Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0KLRTR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
 Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
 Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00KLRTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
 Order 'res 100 ohm 1/16w 1% 0402 smd - RC0402FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LRCT-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
 Order 'res 10.0 ohm 1/16w 1% 0402 smd - RC0402FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LRCT-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
 Order 'res 1.00 ohm 1/16w 1% 0402 smd - RC0402FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LRCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.60M OHM 1/16W 1% 0402 SMD - CRCW04023M60FKTD Next: RES 3.60M OHM 1/16W 1% 0402 SMD - RC0402FR-073M6L