CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K - Capacitors
| Digi-Key Part Number | PCC1748CT-ND |
1 10 100 500 1000 2500 |
.17000 .10800 .03890 .01988 .01404 .01166 |
Extended Price
0.17 1.08 3.89 9.94 14.04 29.15 |
| Manufacturer Part Number | ECJ-1VB1A154K | |||
| Description | CAP .15UF 10V CERAMIC X5R 0603 | |||
| Quantity Available | 71930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1A154K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1A154K ECJ1VB1A154K PCC1748CT ND PCC1748CTND PCC1748CT |
ECJ-1VB1A154K Specification Sheet
CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K (PCC1748CT-ND) - Capacitors
Related parts Capacitors :CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K
Order 'cap .15uf 10v ceramic x5r 0603 - ECJ-1VB1A154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1748CT-ND.
CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K
Order 'cap .15uf 10v ceramic x5r 0603 - ECJ-1VB1A154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1748DKR-ND.
CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K
Order 'cap .15uf 10v ceramic x5r 0603 - ECJ-1VB1A154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1748TR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749CT-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749DKR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1749TR-ND.
CAP .12UF 10V CERAMIC X5R 0603 - ECJ-1VB1A124K
Order 'cap .12uf 10v ceramic x5r 0603 - ECJ-1VB1A124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1906CT-ND.
CAP .12UF 10V CERAMIC X5R 0603 - ECJ-1VB1A124K
Order 'cap .12uf 10v ceramic x5r 0603 - ECJ-1VB1A124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1906DKR-ND.
CAP .12UF 10V CERAMIC X5R 0603 - ECJ-1VB1A124K
Order 'cap .12uf 10v ceramic x5r 0603 - ECJ-1VB1A124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1906TR-ND.
CAP .18UF 10V CERAMIC X5R 0603 - ECJ-1VB1A184K
Order 'cap .18uf 10v ceramic x5r 0603 - ECJ-1VB1A184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1907CT-ND.
CAP .18UF 10V CERAMIC X5R 0603 - ECJ-1VB1A184K
Order 'cap .18uf 10v ceramic x5r 0603 - ECJ-1VB1A184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1907DKR-ND.
CAP .18UF 10V CERAMIC X5R 0603 - ECJ-1VB1A184K
Order 'cap .18uf 10v ceramic x5r 0603 - ECJ-1VB1A184K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1907TR-ND.
CAP .33UF 10V CERAMIC X5R 0603 - ECJ-1VB1A334K
Order 'cap .33uf 10v ceramic x5r 0603 - ECJ-1VB1A334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2274CT-ND.
CAP .33UF 10V CERAMIC X5R 0603 - ECJ-1VB1A334K
Order 'cap .33uf 10v ceramic x5r 0603 - ECJ-1VB1A334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2274DKR-ND.
CAP .33UF 10V CERAMIC X5R 0603 - ECJ-1VB1A334K
Order 'cap .33uf 10v ceramic x5r 0603 - ECJ-1VB1A334K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2274TR-ND.
Send this link via E-Mail
Help With This Screen