RES 3.60K OHM 1/4W 1% 1206 SMD - 9C12063A3601FKHFT
| Digi-Key Part Number | 311-3.60KFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A3601FKHFT | |||
| Description | RES 3.60K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 700 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C12063A3601FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C12063A3601FKHFT 9C12063A3601FKHFT 311 3 60KFCT ND 311360KFCTND 311-3.60KFCT |
RES 3.60K OHM 1/4W 1% 1206 SMD - 9C12063A3601FKHFT (311-3.60KFCT-ND)
Related parts :RES 360K OHM 3/4W 5% 2010 SMD - RMCF 1/2 360K 5% R
Order 'res 360k ohm 3/4w 5% 2010 smd - RMCF 1/2 360K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2360K5%R-ND.
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KECT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KEDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KERCT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KERDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KERTR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KETR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
Send this link via E-Mail
Help With This Screen