RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT - Resistors
| Digi-Key Part Number | 311-360KECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A3603JLHFT | |||
| Description | RES 360K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3603JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3603JLHFT 9C12063A3603JLHFT 311 360KECT ND 311360KECTND 311-360KECT |
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT (311-360KECT-ND) - Resistors
Related parts Resistors:RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KECT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KEDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - 9C12063A3603JLHFT
Order 'res 360k ohm 1/4w 5% 1206 smd - 9C12063A3603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KETR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KERCT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KERDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - RC1206JR-07360KL
Order 'res 360k ohm 1/4w 5% 1206 smd - RC1206JR-07360KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KERTR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - CRCW1206360KJNEA
Order 'res 360k ohm 1/4w 5% 1206 smd - CRCW1206360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KECT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - CRCW1206360KJNEA
Order 'res 360k ohm 1/4w 5% 1206 smd - CRCW1206360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KEDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - CRCW1206360KJNEA
Order 'res 360k ohm 1/4w 5% 1206 smd - CRCW1206360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360KETR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - CRCW1206360KJNTA
Order 'res 360k ohm 1/4w 5% 1206 smd - CRCW1206360KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206360KJNTA-ND.
RES 360K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ364V
Order 'res 360k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KECT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ364V
Order 'res 360k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KEDKR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ364V
Order 'res 360k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360KETR-ND.
RES 360K OHM 1/4W 5% 1206 SMD - MCR18EZHJ364
Order 'res 360k ohm 1/4w 5% 1206 smd - MCR18EZHJ364' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360KECT-ND.
RES 360K OHM 1/4W 5% 1206 SMD - MCR18EZHJ364
Order 'res 360k ohm 1/4w 5% 1206 smd - MCR18EZHJ364' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360KEDKR-ND.
Send this link via E-Mail
Help With This Screen