CAP 6800PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H682Z - Capacitors
| Digi-Key Part Number | PCC1746DKR-ND |
1 10 100 500 1000 2500 5000 |
.38000 .34100 .21330 .13652 .10665 .08532 .08105 |
Extended Price
0.38 3.41 21.33 68.26 106.65 213.30 405.25 |
| Manufacturer Part Number | ECJ-0EF1H682Z | |||
| Description | CAP 6800PF 50V CERAMIC Y5V 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECJ-0EF1H682Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECJ 0EF1H682Z ECJ0EF1H682Z PCC1746DKR ND PCC1746DKRND PCC1746DKR |
ECJ-0EF1H682Z Specification Sheet
CAP 6800PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H682Z (PCC1746DKR-ND) - Capacitors
Related parts Capacitors :CAP 6800PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H682Z
Order 'cap 6800pf 50v ceramic y5v 0402 - ECJ-0EF1H682Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1746CT-ND.
CAP 6800PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H682Z
Order 'cap 6800pf 50v ceramic y5v 0402 - ECJ-0EF1H682Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1746DKR-ND.
CAP 6800PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H682Z
Order 'cap 6800pf 50v ceramic y5v 0402 - ECJ-0EF1H682Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1746TR-ND.
CAP 6800PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E682Z
Order 'cap 6800pf 25v ceramic y5v 0402 - ECJ-0EF1E682Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1737CT-ND.
CAP 6800PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E682Z
Order 'cap 6800pf 25v ceramic y5v 0402 - ECJ-0EF1E682Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1737DKR-ND.
CAP 6800PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E682Z
Order 'cap 6800pf 25v ceramic y5v 0402 - ECJ-0EF1E682Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1737TR-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741CT-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741DKR-ND.
CAP 1000PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1741TR-ND.
CAP 1500PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1742CT-ND.
CAP 1500PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1742DKR-ND.
CAP 1500PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1742TR-ND.
CAP 2200PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1743CT-ND.
CAP 2200PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1743DKR-ND.
CAP 2200PF 50V CERAMIC Y5V 0402 - ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1743TR-ND.
Send this link via E-Mail
Help With This Screen