RES 3.60K OHM 1/8W 1% 0805 SMD - 9C08052A3601FKHFT - Resistors
| Digi-Key Part Number | 311-3.60KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3601FKHFT | |||
| Description | RES 3.60K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3601FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3601FKHFT 9C08052A3601FKHFT 311 3 60KCDKR ND 311360KCDKRND 311-3.60KCDKR |
RES 3.60K OHM 1/8W 1% 0805 SMD - 9C08052A3601FKHFT (311-3.60KCDKR-ND) - Resistors
Related parts Resistors:RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARCT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARDKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KARTR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KATR-ND.
RES 360K OHM 1/8W 1% 0805 SMD - 9C08052A3603FKHFT
Order 'res 360k ohm 1/8w 1% 0805 smd - 9C08052A3603FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KCTR-ND.
RES 36.0K OHM 1/8W 1% 0805 SMD - 9C08052A3602FKHFT
Order 'res 36.0k ohm 1/8w 1% 0805 smd - 9C08052A3602FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36.0KCTR-ND.
RES 3.60K OHM 1/8W .1% SMD 0805 - 9T08052A3601BAHFT
Order 'res 3.60k ohm 1/8w .1% smd 0805 - 9T08052A3601BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601BAHFT-ND.
RES 3.60K OHM 1/8W .1% SMD 0805 - 9T08052A3601BBHFT
Order 'res 3.60k ohm 1/8w .1% smd 0805 - 9T08052A3601BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601BBHFT-ND.
RES 3.60K OHM 1/8W .25% SMD 0805 - 9T08052A3601CAHFT
Order 'res 3.60k ohm 1/8w .25% smd 0805 - 9T08052A3601CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601CAHFT-ND.
RES 3.60K OHM 1/8W .25% SMD 0805 - 9T08052A3601CBHFT
Order 'res 3.60k ohm 1/8w .25% smd 0805 - 9T08052A3601CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601CBHFT-ND.
RES 3.60K OHM 1/8W .5% SMD 0805 - 9T08052A3601DAHFT
Order 'res 3.60k ohm 1/8w .5% smd 0805 - 9T08052A3601DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601DAHFT-ND.
RES 3.60K OHM 1/8W .5% SMD 0805 - 9T08052A3601DBHFT
Order 'res 3.60k ohm 1/8w .5% smd 0805 - 9T08052A3601DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601DBHFT-ND.
RES 3.60K OHM 1/8W 1% SMD 0805 - 9T08052A3601FBHFT
Order 'res 3.60k ohm 1/8w 1% smd 0805 - 9T08052A3601FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3601FBHFT-ND.
Send this link via E-Mail
Help With This Screen