RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT - Resistors
| Digi-Key Part Number | 311-360GDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A3600JLHFT | |||
| Description | RES 360 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3600JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3600JLHFT 9C06031A3600JLHFT 311 360GDKR ND 311360GDKRND 311-360GDKR |
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT (311-360GDKR-ND) - Resistors
Related parts Resistors:RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360GTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GRCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GRDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360GRTR-ND.
RES 360 OHM 1/10W .5% 0603 SMD - RT0603DRD07360RL
Order 'res 360 ohm 1/10w .5% 0603 smd - RT0603DRD07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360DCT-ND.
RES 360 OHM 1/10W .5% 0603 SMD - RT0603DRD07360RL
Order 'res 360 ohm 1/10w .5% 0603 smd - RT0603DRD07360RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360DTR-ND.
RES 360 OHM 1/10W .5% 0603 SMD - RT0603DRD07360RL
Order 'res 360 ohm 1/10w .5% 0603 smd - RT0603DRD07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360DDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360GDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360GTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNTA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603360RJNTA-ND.
RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
Order 'res 360 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
Order 'res 360 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360GDKR-ND.
Send this link via E-Mail
Help With This Screen