RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT - Resistors
| Digi-Key Part Number | 311-360ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | 9C08052A3600JLHFT | |||
| Description | RES 360 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A3600JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A3600JLHFT 9C08052A3600JLHFT 311 360ATR ND 311360ATRND 311-360ATR |
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT (311-360ATR-ND) - Resistors
Related parts Resistors:RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ARCT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ARDKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360ARTR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNTA
Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805360RJNTA-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - MCR10EZHJ361
Order 'res 360 ohm 1/8w 5% 0805 smd - MCR10EZHJ361' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - MCR10EZHJ361
Order 'res 360 ohm 1/8w 5% 0805 smd - MCR10EZHJ361' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360ADKR-ND.
Send this link via E-Mail
Help With This Screen