Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT

Digi-Key Part Number 311-360ADKR-ND
Price Break
10
50
200
1000
Unit Price
.07600
.04080
.02340
.01595
Extended Price
0.76
2.04
4.68
15.95
Manufacturer Part Number9C08052A3600JLHFT
DescriptionRES 360 OHM 1/8W 5% 0805 SMD
Quantity Available Available
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information9C08052A3600JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms360
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C08052A3600JLHFT
9C08052A3600JLHFT
311 360ADKR ND
311360ADKRND
311-360ADKR


Image of RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT

RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT (311-360ADKR-ND)

Related parts :
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
 Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
 Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT
 Order 'res 360 ohm 1/8w 5% 0805 smd - 9C08052A3600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
 Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ARCT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
 Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360ARDKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RC0805JR-07360RL
 Order 'res 360 ohm 1/8w 5% 0805 smd - RC0805JR-07360RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360ARTR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
 Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
 Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNEA
 Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - CRCW0805360RJNTA
 Order 'res 360 ohm 1/8w 5% 0805 smd - CRCW0805360RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805360RJNTA-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
 Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
 Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360ADKR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ361V
 Order 'res 360 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360ATR-ND.
RES 360 OHM 1/8W 5% 0805 SMD - MCR10EZHJ361
 Order 'res 360 ohm 1/8w 5% 0805 smd - MCR10EZHJ361' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360ACT-ND.
RES 360 OHM 1/8W 5% 0805 SMD - MCR10EZHJ361
 Order 'res 360 ohm 1/8w 5% 0805 smd - MCR10EZHJ361' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360ADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT Next: RES 360 OHM 1/8W 5% 0805 SMD - 9C08052A3600JLHFT