Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 357K OHM 1/10W 1% 0603 SMD - 9C06031A3573FKHFT - Resistors

Digi-Key Part Number 311-357KHCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A3573FKHFT
DescriptionRES 357K OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A3573FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms357K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A3573FKHFT
9C06031A3573FKHFT
311 357KHCT ND
311357KHCTND
311-357KHCT


Image of RES 357K OHM 1/10W 1% 0603 SMD - 9C06031A3573FKHFT

RES 357K OHM 1/10W 1% 0603 SMD - 9C06031A3573FKHFT (311-357KHCT-ND) - Resistors

Related parts Resistors:
RES 3.57K OHM 1/10W 1% 0603 SMD - 9C06031A3571FKHFT
 Order 'res 3.57k ohm 1/10w 1% 0603 smd - 9C06031A3571FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.57KHTR-ND.
RES 35.7K OHM 1/10W 1% 0603 SMD - 9C06031A3572FKHFT
 Order 'res 35.7k ohm 1/10w 1% 0603 smd - 9C06031A3572FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-35.7KHTR-ND.
RES 3.57K OHM 1/10W .5% 0603 SMD - RT0603DRD073K57L
 Order 'res 3.57k ohm 1/10w .5% 0603 smd - RT0603DRD073K57L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.57KDCT-ND.
RES 3.57K OHM 1/10W .5% 0603 SMD - RT0603DRD073K57L
 Order 'res 3.57k ohm 1/10w .5% 0603 smd - RT0603DRD073K57L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.57KDTR-ND.
RES 3.57K OHM 1/10W .1% SMD 0603 - 9T06031A3571BAHFT
 Order 'res 3.57k ohm 1/10w .1% smd 0603 - 9T06031A3571BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3571BAHFT-ND.
RES 3.57K OHM 1/10W .5% SMD 0603 - 9T06031A3571DAHFT
 Order 'res 3.57k ohm 1/10w .5% smd 0603 - 9T06031A3571DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3571DAHFT-ND.
RES 3.57K OHM 1/10W .5% SMD 0603 - 9T06031A3571DBHFT
 Order 'res 3.57k ohm 1/10w .5% smd 0603 - 9T06031A3571DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3571DBHFT-ND.
RES 3.57K OHM 1/10W 1% SMD 0603 - 9T06031A3571FBHFT
 Order 'res 3.57k ohm 1/10w 1% smd 0603 - 9T06031A3571FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3571FBHFT-ND.
RES 35.7K OHM 1/10W .1% SMD 0603 - 9T06031A3572BAHFT
 Order 'res 35.7k ohm 1/10w .1% smd 0603 - 9T06031A3572BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3572BAHFT-ND.
RES 35.7K OHM 1/10W .5% SMD 0603 - 9T06031A3572DAHFT
 Order 'res 35.7k ohm 1/10w .5% smd 0603 - 9T06031A3572DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3572DAHFT-ND.
RES 35.7K OHM 1/10W .5% SMD 0603 - 9T06031A3572DBHFT
 Order 'res 35.7k ohm 1/10w .5% smd 0603 - 9T06031A3572DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3572DBHFT-ND.
RES 35.7K OHM 1/10W 1% SMD 0603 - 9T06031A3572FBHFT
 Order 'res 35.7k ohm 1/10w 1% smd 0603 - 9T06031A3572FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3572FBHFT-ND.
RES 35.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0735K7L
 Order 'res 35.7k ohm 1/10w .1% smd 0603 - RT0603BRD0735K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0735K7L-ND.
RES 3.57K OHM 1/10W .1% SMD 0603 - RT0603BRD073K57L
 Order 'res 3.57k ohm 1/10w .1% smd 0603 - RT0603BRD073K57L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD073K57L-ND.
RES 35.7K OHM 1/10W .5% SMD 0603 - RT0603DRD0735K7L
 Order 'res 35.7k ohm 1/10w .5% smd 0603 - RT0603DRD0735K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0735K7L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 357K OHM 1/10W .5% 0805 SMD - RR1220P-3573-D-M Next: RES 357K OHM 1/10W 1% 0603 SMD - 9C06031A3573FKHFT