RES 3.57K OHM 1/4W 1% 1206 SMD - 9C12063A3571FKHFT
| Digi-Key Part Number | 311-3.57KFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A3571FKHFT | |||
| Description | RES 3.57K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3571FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.57K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3571FKHFT 9C12063A3571FKHFT 311 3 57KFCT ND 311357KFCTND 311-3.57KFCT |
RES 3.57K OHM 1/4W 1% 1206 SMD - 9C12063A3571FKHFT (311-3.57KFCT-ND)
Related parts:RES 3.57K OHM 1/4W 1% 1206 SMD - 9C12063A3571FKHFT
Order 'res 3.57k ohm 1/4w 1% 1206 smd - 9C12063A3571FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.57KFCT-ND.
RES 3.57K OHM 1/4W 1% 1206 SMD - 9C12063A3571FKHFT
Order 'res 3.57k ohm 1/4w 1% 1206 smd - 9C12063A3571FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.57KFDKR-ND.
RES 3.57K OHM 1/4W 1% 1206 SMD - 9C12063A3571FKHFT
Order 'res 3.57k ohm 1/4w 1% 1206 smd - 9C12063A3571FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.57KFTR-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES 3 OHM 1/4W 1% 1206 SMD - RMC 1/8 3 1% R
Order 'res 3 ohm 1/4w 1% 1206 smd - RMC 1/8 3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/831%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMC 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMC 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/835%R-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
Send this link via E-Mail
Help With This Screen