Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT - Resistors

Digi-Key Part Number 311-3.48KFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00720
.00648
.00576
.00480
.00398
.00360
.00324
Extended Price
36.00
64.80
144.00
240.00
398.00
900.00
1620.00
Manufacturer Part Number9C12063A3481FKHFT
DescriptionRES 3.48K OHM 1/4W 1% 1206 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A3481FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms3.48K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A3481FKHFT
9C12063A3481FKHFT
311 3 48KFTR ND
311348KFTRND
311-3.48KFTR


Image of RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT

RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT (311-3.48KFTR-ND) - Resistors

Related parts Resistors:
RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT
 Order 'res 3.48k ohm 1/4w 1% 1206 smd - 9C12063A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KFCT-ND.
RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT
 Order 'res 3.48k ohm 1/4w 1% 1206 smd - 9C12063A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KFDKR-ND.
RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT
 Order 'res 3.48k ohm 1/4w 1% 1206 smd - 9C12063A3481FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.48KFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
 Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.48K OHM 1/4W 1% 1206 SMD - 9C12063A3481FKHFT Next: RES 3.48K OHM 1/4W 1% 1206 SMD - CRCW12063K48FKEA