RES 348K OHM 1/8W 1% 0805 SMD - 9C08052A3483FKHFT - Resistors
| Digi-Key Part Number | 311-348KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A3483FKHFT | |||
| Description | RES 348K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3483FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 348K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3483FKHFT 9C08052A3483FKHFT 311 348KCTR ND 311348KCTRND 311-348KCTR |
9C08052A3483FKHFT Specification Sheet
RES 348K OHM 1/8W 1% 0805 SMD - 9C08052A3483FKHFT (311-348KCTR-ND) - Resistors
Related parts Resistors:RES 3.48K OHM 1/8W 1% 0805 SMD - 9C08052A3481FKHFT
Order 'res 3.48k ohm 1/8w 1% 0805 smd - 9C08052A3481FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.48KCTR-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - 9C08052A3482FKHFT
Order 'res 34.8k ohm 1/8w 1% 0805 smd - 9C08052A3482FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.8KCTR-ND.
RES 3.48K OHM 1/8W .1% SMD 0805 - 9T08052A3481BAHFT
Order 'res 3.48k ohm 1/8w .1% smd 0805 - 9T08052A3481BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481BAHFT-ND.
RES 3.48K OHM 1/8W .1% SMD 0805 - 9T08052A3481BBHFT
Order 'res 3.48k ohm 1/8w .1% smd 0805 - 9T08052A3481BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481BBHFT-ND.
RES 3.48K OHM 1/8W .25% SMD 0805 - 9T08052A3481CAHFT
Order 'res 3.48k ohm 1/8w .25% smd 0805 - 9T08052A3481CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481CAHFT-ND.
RES 3.48K OHM 1/8W .25% SMD 0805 - 9T08052A3481CBHFT
Order 'res 3.48k ohm 1/8w .25% smd 0805 - 9T08052A3481CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481CBHFT-ND.
RES 3.48K OHM 1/8W .5% SMD 0805 - 9T08052A3481DAHFT
Order 'res 3.48k ohm 1/8w .5% smd 0805 - 9T08052A3481DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481DAHFT-ND.
RES 3.48K OHM 1/8W .5% SMD 0805 - 9T08052A3481DBHFT
Order 'res 3.48k ohm 1/8w .5% smd 0805 - 9T08052A3481DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481DBHFT-ND.
RES 3.48K OHM 1/8W 1% SMD 0805 - 9T08052A3481FBHFT
Order 'res 3.48k ohm 1/8w 1% smd 0805 - 9T08052A3481FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3481FBHFT-ND.
RES 34.8K OHM 1/8W .1% SMD 0805 - 9T08052A3482BAHFT
Order 'res 34.8k ohm 1/8w .1% smd 0805 - 9T08052A3482BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482BAHFT-ND.
RES 34.8K OHM 1/8W .1% SMD 0805 - 9T08052A3482BBHFT
Order 'res 34.8k ohm 1/8w .1% smd 0805 - 9T08052A3482BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482BBHFT-ND.
RES 34.8K OHM 1/8W .25% SMD 0805 - 9T08052A3482CAHFT
Order 'res 34.8k ohm 1/8w .25% smd 0805 - 9T08052A3482CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482CAHFT-ND.
RES 34.8K OHM 1/8W .25% SMD 0805 - 9T08052A3482CBHFT
Order 'res 34.8k ohm 1/8w .25% smd 0805 - 9T08052A3482CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482CBHFT-ND.
RES 34.8K OHM 1/8W .5% SMD 0805 - 9T08052A3482DAHFT
Order 'res 34.8k ohm 1/8w .5% smd 0805 - 9T08052A3482DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482DAHFT-ND.
RES 34.8K OHM 1/8W .5% SMD 0805 - 9T08052A3482DBHFT
Order 'res 34.8k ohm 1/8w .5% smd 0805 - 9T08052A3482DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3482DBHFT-ND.
Send this link via E-Mail
Help With This Screen