RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
| Digi-Key Part Number | 311-34.8KCRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | RC0805FR-0734K8L | |||
| Description | RES 34.8K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-0734K8L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 34.8K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 0734K8L RC0805FR0734K8L 311 34 8KCRTR ND 311348KCRTRND 311-34.8KCRTR |
RC0805FR-0734K8L Specification Sheet
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L (311-34.8KCRTR-ND)
Related parts :RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRCT-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRDKR-ND.
RES 34.8K OHM 1/8W 1% 0805 SMD - RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.8KCRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRCT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRDKR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0CRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100CRTR-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00CRTR-ND.
RES 100K OHM 1/8W 1% 0805 SMD - RC0805FR-07100KL
Order 'res 100k ohm 1/8w 1% 0805 smd - RC0805FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KCRCT-ND.
RES 1.00K OHM 1/8W 1% 0805 SMD - RC0805FR-071KL
Order 'res 1.00k ohm 1/8w 1% 0805 smd - RC0805FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KCRCT-ND.
RES 10.0K OHM 1/8W 1% 0805 SMD - RC0805FR-0710KL
Order 'res 10.0k ohm 1/8w 1% 0805 smd - RC0805FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KCRCT-ND.
Send this link via E-Mail
Help With This Screen