348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07348KL
RES 348K OHM 1/8W 1% 0805 SMD - RC0805FR-07348KL - Resistors
| Digi-Key Part Number | 311-348KCRDKR-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | RC0805FR-07348KL | |||
| Description | RES 348K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-07348KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 348K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 07348KL RC0805FR07348KL 311 348KCRDKR ND 311348KCRDKRND 311-348KCRDKR |
RES 348K OHM 1/8W 1% 0805 SMD - RC0805FR-07348KL (311-348KCRDKR-ND) - Resistors
Related parts 348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07348KL3.48K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3481FKHFT
Order 'res 3.48k ohm 1/8w 1% 0805 smd - 9C08052A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCCT-ND.
34.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3482FKHFT
Order 'res 34.8k ohm 1/8w 1% 0805 smd - 9C08052A3482FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCCT-ND.
348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3483FKHFT
Order 'res 348k ohm 1/8w 1% 0805 smd - 9C08052A3483FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCCT-ND.
34.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3482FKHFT
Order 'res 34.8k ohm 1/8w 1% 0805 smd - 9C08052A3482FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCDKR-ND.
348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3483FKHFT
Order 'res 348k ohm 1/8w 1% 0805 smd - 9C08052A3483FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCDKR-ND.
3.48K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3481FKHFT
Order 'res 3.48k ohm 1/8w 1% 0805 smd - 9C08052A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCDKR-ND.
34.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRCT-ND.
348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07348KL
Order 'res 348k ohm 1/8w 1% 0805 smd - RC0805FR-07348KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCRCT-ND.
3.48K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K48L
Order 'res 3.48k ohm 1/8w 1% 0805 smd - RC0805FR-073K48L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCRCT-ND.
348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07348KL
Order 'res 348k ohm 1/8w 1% 0805 smd - RC0805FR-07348KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KCRDKR-ND.
3.48K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K48L
Order 'res 3.48k ohm 1/8w 1% 0805 smd - RC0805FR-073K48L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KCRDKR-ND.
34.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0734K8L
Order 'res 34.8k ohm 1/8w 1% 0805 smd - RC0805FR-0734K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KCRDKR-ND.
348K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3483FKHFT
Order 'res 348k ohm 1/4w 1% 1206 smd - 9C12063A3483FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348KFCT-ND.
34.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3482FKHFT
Order 'res 34.8k ohm 1/4w 1% 1206 smd - 9C12063A3482FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-34.8KFCT-ND.
3.48K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3481FKHFT
Order 'res 3.48k ohm 1/4w 1% 1206 smd - 9C12063A3481FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.48KFCT-ND.
Options for 348K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07348KL
Send this link via E-Mail
Help With This Screen
