RES 348 OHM 1/10W 1% 0603 SMD - 9C06031A3480FKHFT - Resistors
| Digi-Key Part Number | 311-348HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A3480FKHFT | |||
| Description | RES 348 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3480FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 348 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3480FKHFT 9C06031A3480FKHFT 311 348HTR ND 311348HTRND 311-348HTR |
RES 348 OHM 1/10W 1% 0603 SMD - 9C06031A3480FKHFT (311-348HTR-ND) - Resistors
Related parts Resistors:RES 34.8 OHM 1/10W 1% 0603 SMD - 9C06031A34R8FKHFT
Order 'res 34.8 ohm 1/10w 1% 0603 smd - 9C06031A34R8FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.8HTR-ND.
RES 348 OHM 1/10W .5% 0603 SMD - RT0603DRD07348RL
Order 'res 348 ohm 1/10w .5% 0603 smd - RT0603DRD07348RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-348DCT-ND.
RES 348 OHM 1/10W .5% 0603 SMD - RT0603DRD07348RL
Order 'res 348 ohm 1/10w .5% 0603 smd - RT0603DRD07348RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-348DTR-ND.
RES 348 OHM 1/10W .1% SMD 0603 - 9T06031A3480BAHFT
Order 'res 348 ohm 1/10w .1% smd 0603 - 9T06031A3480BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480BAHFT-ND.
RES 348 OHM 1/10W .1% SMD 0603 - 9T06031A3480BBHFT
Order 'res 348 ohm 1/10w .1% smd 0603 - 9T06031A3480BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480BBHFT-ND.
RES 348 OHM 1/10W .25% SMD 0603 - 9T06031A3480CAHFT
Order 'res 348 ohm 1/10w .25% smd 0603 - 9T06031A3480CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480CAHFT-ND.
RES 348 OHM 1/10W .25% SMD 0603 - 9T06031A3480CBHFT
Order 'res 348 ohm 1/10w .25% smd 0603 - 9T06031A3480CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480CBHFT-ND.
RES 348 OHM 1/10W .5% SMD 0603 - 9T06031A3480DAHFT
Order 'res 348 ohm 1/10w .5% smd 0603 - 9T06031A3480DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480DAHFT-ND.
RES 348 OHM 1/10W .5% SMD 0603 - 9T06031A3480DBHFT
Order 'res 348 ohm 1/10w .5% smd 0603 - 9T06031A3480DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480DBHFT-ND.
RES 348 OHM 1/10W 1% SMD 0603 - 9T06031A3480FBHFT
Order 'res 348 ohm 1/10w 1% smd 0603 - 9T06031A3480FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3480FBHFT-ND.
RES 34.8 OHM 1/10W .1% SMD 0603 - 9T06031A34R8BAHFT
Order 'res 34.8 ohm 1/10w .1% smd 0603 - 9T06031A34R8BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R8BAHFT-ND.
RES 34.8 OHM 1/10W .1% SMD 0603 - 9T06031A34R8BBHFT
Order 'res 34.8 ohm 1/10w .1% smd 0603 - 9T06031A34R8BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R8BBHFT-ND.
RES 34.8 OHM 1/10W .25% SMD 0603 - 9T06031A34R8CAHFT
Order 'res 34.8 ohm 1/10w .25% smd 0603 - 9T06031A34R8CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R8CAHFT-ND.
RES 34.8 OHM 1/10W .25% SMD 0603 - 9T06031A34R8CBHFT
Order 'res 34.8 ohm 1/10w .25% smd 0603 - 9T06031A34R8CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R8CBHFT-ND.
RES 34.8 OHM 1/10W .5% SMD 0603 - 9T06031A34R8DAHFT
Order 'res 34.8 ohm 1/10w .5% smd 0603 - 9T06031A34R8DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A34R8DAHFT-ND.
Send this link via E-Mail
Help With This Screen