CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z - Capacitors
| Digi-Key Part Number | PCC1734CT-ND |
10 100 500 1000 2500 5000 |
.07600 .02720 .01390 .00982 .00816 .00755 |
Extended Price
0.76 2.72 6.95 9.82 20.40 37.75 |
| Manufacturer Part Number | ECJ-0EF1E222Z | |||
| Description | CAP 2200PF 25V CERAMIC Y5V 0402 | |||
| Quantity Available | 41450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-0EF1E222Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 0EF1E222Z ECJ0EF1E222Z PCC1734CT ND PCC1734CTND PCC1734CT |
ECJ-0EF1E222Z Specification Sheet
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z (PCC1734CT-ND) - Capacitors
Related parts Capacitors :CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1734CT-ND.
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1734DKR-ND.
CAP 2200PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E222Z
Order 'cap 2200pf 25v ceramic y5v 0402 - ECJ-0EF1E222Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1734TR-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1732CT-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1732DKR-ND.
CAP 1000PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E102Z
Order 'cap 1000pf 25v ceramic y5v 0402 - ECJ-0EF1E102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1732TR-ND.
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1733CT-ND.
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1733DKR-ND.
CAP 1500PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E152Z
Order 'cap 1500pf 25v ceramic y5v 0402 - ECJ-0EF1E152Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1733TR-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1735CT-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1735DKR-ND.
CAP 3300PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E332Z
Order 'cap 3300pf 25v ceramic y5v 0402 - ECJ-0EF1E332Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1735TR-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1736CT-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1736DKR-ND.
CAP 4700PF 25V CERAMIC Y5V 0402 - ECJ-0EF1E472Z
Order 'cap 4700pf 25v ceramic y5v 0402 - ECJ-0EF1E472Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1736TR-ND.
Send this link via E-Mail
Help With This Screen