RES 3.40K OHM 1/8W 1% 0805 SMD - 9C08052A3401FKHFT - Resistors
| Digi-Key Part Number | 311-3.40KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3401FKHFT | |||
| Description | RES 3.40K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3401FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.40K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3401FKHFT 9C08052A3401FKHFT 311 3 40KCDKR ND 311340KCDKRND 311-3.40KCDKR |
9C08052A3401FKHFT Specification Sheet
RES 3.40K OHM 1/8W 1% 0805 SMD - 9C08052A3401FKHFT (311-3.40KCDKR-ND) - Resistors
Related parts Resistors:RES 340K OHM 1/8W 1% 0805 SMD - 9C08052A3403FKHFT
Order 'res 340k ohm 1/8w 1% 0805 smd - 9C08052A3403FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-340KCTR-ND.
RES 34.0K OHM 1/8W 1% 0805 SMD - 9C08052A3402FKHFT
Order 'res 34.0k ohm 1/8w 1% 0805 smd - 9C08052A3402FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-34.0KCTR-ND.
RES 3.40K OHM 1/8W .1% SMD 0805 - 9T08052A3401BAHFT
Order 'res 3.40k ohm 1/8w .1% smd 0805 - 9T08052A3401BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401BAHFT-ND.
RES 3.40K OHM 1/8W .1% SMD 0805 - 9T08052A3401BBHFT
Order 'res 3.40k ohm 1/8w .1% smd 0805 - 9T08052A3401BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401BBHFT-ND.
RES 3.40K OHM 1/8W .25% SMD 0805 - 9T08052A3401CAHFT
Order 'res 3.40k ohm 1/8w .25% smd 0805 - 9T08052A3401CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401CAHFT-ND.
RES 3.40K OHM 1/8W .25% SMD 0805 - 9T08052A3401CBHFT
Order 'res 3.40k ohm 1/8w .25% smd 0805 - 9T08052A3401CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401CBHFT-ND.
RES 3.40K OHM 1/8W .5% SMD 0805 - 9T08052A3401DAHFT
Order 'res 3.40k ohm 1/8w .5% smd 0805 - 9T08052A3401DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401DAHFT-ND.
RES 3.40K OHM 1/8W .5% SMD 0805 - 9T08052A3401DBHFT
Order 'res 3.40k ohm 1/8w .5% smd 0805 - 9T08052A3401DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401DBHFT-ND.
RES 3.40K OHM 1/8W 1% SMD 0805 - 9T08052A3401FBHFT
Order 'res 3.40k ohm 1/8w 1% smd 0805 - 9T08052A3401FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3401FBHFT-ND.
RES 34.0K OHM 1/8W .1% SMD 0805 - 9T08052A3402BAHFT
Order 'res 34.0k ohm 1/8w .1% smd 0805 - 9T08052A3402BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402BAHFT-ND.
RES 34.0K OHM 1/8W .1% SMD 0805 - 9T08052A3402BBHFT
Order 'res 34.0k ohm 1/8w .1% smd 0805 - 9T08052A3402BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402BBHFT-ND.
RES 34.0K OHM 1/8W .25% SMD 0805 - 9T08052A3402CAHFT
Order 'res 34.0k ohm 1/8w .25% smd 0805 - 9T08052A3402CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402CAHFT-ND.
RES 34.0K OHM 1/8W .25% SMD 0805 - 9T08052A3402CBHFT
Order 'res 34.0k ohm 1/8w .25% smd 0805 - 9T08052A3402CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402CBHFT-ND.
RES 34.0K OHM 1/8W .5% SMD 0805 - 9T08052A3402DAHFT
Order 'res 34.0k ohm 1/8w .5% smd 0805 - 9T08052A3402DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402DAHFT-ND.
RES 34.0K OHM 1/8W .5% SMD 0805 - 9T08052A3402DBHFT
Order 'res 34.0k ohm 1/8w .5% smd 0805 - 9T08052A3402DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3402DBHFT-ND.
Send this link via E-Mail
Help With This Screen